Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining
Results per Page
Page 1/217
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
HFW6R-1STE1LF Datasheet HFW6R-1STE1LF - Amphenol FCI 609-1786-2-ND CONN FFC BOTTOM 6POS 1.00MM R/A 8,000 - Immediate
0.19306 2,000 Tape & Reel (TR)?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
HFW6R-1STE1LF Datasheet HFW6R-1STE1LF - Amphenol FCI 609-1786-1-ND CONN FFC BOTTOM 6POS 1.00MM R/A 9,338 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
HFW6R-1STE1LF Datasheet HFW6R-1STE1LF - Amphenol FCI 609-1786-6-ND CONN FFC BOTTOM 6POS 1.00MM R/A 9,338 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex, LLC WM12846TR-ND CONN FFC FPC 5POS 0.50MM R/A 21,000 - Immediate
0.26475 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex, LLC WM12846CT-ND CONN FFC FPC 5POS 0.50MM R/A 23,114 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex, LLC WM12846DKR-ND CONN FFC FPC 5POS 0.50MM R/A 23,114 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-2-ND CONN FFC TOP 10POS 0.50MM R/A 24,000 - Immediate
0.26940 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-1-ND CONN FFC TOP 10POS 0.50MM R/A 26,465 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-6-ND CONN FFC TOP 10POS 0.50MM R/A 26,465 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-2STE1HLF Datasheet SFV8R-2STE1HLF - Amphenol FCI 609-4334-2-ND CONN FFC FPC TOP 8POS 0.50MM R/A 9,000 - Immediate
0.28095 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-2STE1HLF Datasheet SFV8R-2STE1HLF - Amphenol FCI 609-4334-1-ND CONN FFC FPC TOP 8POS 0.50MM R/A 9,855 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-2STE1HLF Datasheet SFV8R-2STE1HLF - Amphenol FCI 609-4334-6-ND CONN FFC FPC TOP 8POS 0.50MM R/A 9,855 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-2-ND CONN FFC BOTTOM 4POS 0.50MM R/A 3,000 - Immediate
0.28095 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-1-ND CONN FFC BOTTOM 4POS 0.50MM R/A 5,440 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-6-ND CONN FFC BOTTOM 4POS 0.50MM R/A 5,440 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-2-ND CONN FFC BOTTOM 5POS 0.50MM R/A 12,000 - Immediate
0.28125 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-1-ND CONN FFC BOTTOM 5POS 0.50MM R/A 13,796 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-6-ND CONN FFC BOTTOM 5POS 0.50MM R/A 13,796 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
5034800400 Datasheet 5034800400 - Molex, LLC WM1386TR-ND CONN FFC FPC 4POS 0.50MM R/A 27,000 - Immediate
0.28215 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex, LLC WM1386CT-ND CONN FFC FPC 4POS 0.50MM R/A 28,380 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex, LLC WM1386DKR-ND CONN FFC FPC 4POS 0.50MM R/A 28,380 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol FCI 609-1891-2-ND CONN FFC BOTTOM 6POS 1.00MM R/A 4,000 - Immediate
0.30160 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol FCI 609-1891-1-ND CONN FFC BOTTOM 6POS 1.00MM R/A 4,216 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol FCI 609-1891-6-ND CONN FFC BOTTOM 6POS 1.00MM R/A 4,216 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
HFW4R-2STE1LF Datasheet HFW4R-2STE1LF - Amphenol FCI 609-1783-2-ND CONN FFC FPC TOP 4POS 1.00MM R/A 14,000 - Immediate
0.30352 2,000 Tape & Reel (TR)?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
Results per Page
Page 1/217
|< < 1 2 3 4 5 >|

09:09:27 4/29/2016