Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13,220       13,220 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,220 Remaining
Results per Page
Page 9/529
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257TR-ND CONN FPC TOP 8POS 1.00MM R/A 9,000 - Immediate
0.57400 1,500 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257CT-ND CONN FPC TOP 8POS 1.00MM R/A 10,207 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257DKR-ND CONN FPC TOP 8POS 1.00MM R/A 10,207 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-2-ND CONN FFC VERT 20POS 0.50MM SMD 19,000 - Immediate
0.57632 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-1-ND CONN FFC VERT 20POS 0.50MM SMD 19,558 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-6-ND CONN FFC VERT 20POS 0.50MM SMD 19,558 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241TR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 6,000 - Immediate
0.57942 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241CT-ND CONN FFC FPC TOP 6POS 0.50MM R/A 7,219 - Immediate
1.27000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241DKR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 7,219 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752TR-ND CONN FPC TOP 10POS 0.50MM R/A 27,000 - Immediate
12,000 - Factory Stock
?
0.58425 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752CT-ND CONN FPC TOP 10POS 0.50MM R/A 29,373 - Immediate
12,000 - Factory Stock
?
1.29000 1 Cut Tape (CT)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752DKR-ND CONN FPC TOP 10POS 0.50MM R/A 29,373 - Immediate
12,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762TR-ND CONN FPC VERT 10POS 1.00MM SMD 42,000 - Immediate
0.58960 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762CT-ND CONN FPC VERT 10POS 1.00MM SMD 42,685 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762DKR-ND CONN FPC VERT 10POS 1.00MM SMD 42,685 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717TR-ND CONN FPC 10POS 0.50MM R/A 13,500 - Immediate
0.59197 1,500 Tape & Reel (TR)?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717CT-ND CONN FPC 10POS 0.50MM R/A 15,245 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717DKR-ND CONN FPC 10POS 0.50MM R/A 15,245 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294TR-ND CONN FPC TOP 12POS 0.50MM R/A 16,000 - Immediate
0.59400 2,000 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294CT-ND CONN FPC TOP 12POS 0.50MM R/A 19,487 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294DKR-ND CONN FPC TOP 12POS 0.50MM R/A 19,487 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-2-ND CONN FFC BOTTOM 8POS 0.50MM R/A 8,000 - Immediate
0.60000 2,000 Tape & Reel (TR)?
Alternate Packaging
6288, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-1-ND CONN FFC BOTTOM 8POS 0.50MM R/A 9,007 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
6288, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-6-ND CONN FFC BOTTOM 8POS 0.50MM R/A 9,007 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
6288, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
046288010000846+ Datasheet 046288010000846+ - AVX Corp/Kyocera Corp 478-5455-2-ND CONN FFC BOTTOM 10POS 0.50MM R/A 6,000 - Immediate
0.60000 2,000 Tape & Reel (TR)?
Alternate Packaging
6288, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
Results per Page
Page 9/529
|< 7 8 9 10 11 >|

03:31:33 5/2/2016