Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining
Results per Page
Page 8/217
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0528932095 Datasheet 0528932095 - Molex, LLC WM3410CT-ND CONN FFC BOTTOM 20POS 0.50MM R/A 6,677 - Immediate
1.54000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52893 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
0528932095 Datasheet 0528932095 - Molex, LLC WM3410DKR-ND CONN FFC BOTTOM 20POS 0.50MM R/A 6,677 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52893 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
1-84952-6 Datasheet 1-84952-6 - TE Connectivity AMP Connectors A100252TR-ND CONN FPC BOTTOM 16POS 1.00MM R/A 1,200 - Immediate
0.79000 1,200 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 16 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84952-6 Datasheet 1-84952-6 - TE Connectivity AMP Connectors A100252CT-ND CONN FPC BOTTOM 16POS 1.00MM R/A 2,225 - Immediate
1.36000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 16 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84952-6 Datasheet 1-84952-6 - TE Connectivity AMP Connectors A100252DKR-ND CONN FPC BOTTOM 16POS 1.00MM R/A 2,225 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 16 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
62674-321121ALF Datasheet 62674-321121ALF - Amphenol FCI 609-1214-2-ND CONN FFC VERT 32POS 0.50MM SMD 10,000 - Immediate
0.79600 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 32 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-321121ALF Datasheet 62674-321121ALF - Amphenol FCI 609-1214-1-ND CONN FFC VERT 32POS 0.50MM SMD 10,260 - Immediate
1.59000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 32 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-321121ALF Datasheet 62674-321121ALF - Amphenol FCI 609-1214-6-ND CONN FFC VERT 32POS 0.50MM SMD 10,260 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 32 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0527451297 Datasheet 0527451297 - Molex, LLC WM6767TR-ND CONN FFC TOP 12POS 0.50MM R/A 4,000 - Immediate
0.79860 1,000 Tape & Reel (TR)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527451297 Datasheet 0527451297 - Molex, LLC WM6767CT-ND CONN FFC TOP 12POS 0.50MM R/A 4,282 - Immediate
1.58000 1 Cut Tape (CT)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527451297 Datasheet 0527451297 - Molex, LLC WM6767DKR-ND CONN FFC TOP 12POS 0.50MM R/A 4,282 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527461271 Datasheet 0527461271 - Molex, LLC WM6770TR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 4,000 - Immediate
0.79860 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527461271 Datasheet 0527461271 - Molex, LLC WM6770CT-ND CONN FFC BOTTOM 12POS 0.50MM R/A 4,394 - Immediate
1.58000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527461271 Datasheet 0527461271 - Molex, LLC WM6770DKR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 4,394 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-4 Datasheet 1-1734742-4 - TE Connectivity AMP Connectors A100234TR-ND CONN FFC VERT 14POS 0.50MM SMD 4,000 - Immediate
0.80400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 14 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-4 Datasheet 1-1734742-4 - TE Connectivity AMP Connectors A100234CT-ND CONN FFC VERT 14POS 0.50MM SMD 5,167 - Immediate
1.30000 1 Cut Tape (CT)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 14 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-4 Datasheet 1-1734742-4 - TE Connectivity AMP Connectors A100234DKR-ND CONN FFC VERT 14POS 0.50MM SMD 5,167 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 14 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527451097 Datasheet 0527451097 - Molex, LLC WM7973TR-ND CONN FFC TOP 10POS 0.50MM R/A 6,000 - Immediate
0.82770 1,000 Tape & Reel (TR)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527451097 Datasheet 0527451097 - Molex, LLC WM7973CT-ND CONN FFC TOP 10POS 0.50MM R/A 6,772 - Immediate
1.64000 1 Cut Tape (CT)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527451097 Datasheet 0527451097 - Molex, LLC WM7973DKR-ND CONN FFC TOP 10POS 0.50MM R/A 6,772 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527461071 Datasheet 0527461071 - Molex, LLC WM7978TR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 5,000 - Immediate
0.82770 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527461071 Datasheet 0527461071 - Molex, LLC WM7978CT-ND CONN FFC BOTTOM 10POS 0.50MM R/A 5,997 - Immediate
1.64000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527461071 Datasheet 0527461071 - Molex, LLC WM7978DKR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 5,997 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5034802000 Datasheet 5034802000 - Molex, LLC WM1445TR-ND CONN FFC FPC 20POS 0.50MM R/A 15,000 - Immediate
0.83146 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034802000 Datasheet 5034802000 - Molex, LLC WM1445CT-ND CONN FFC FPC 20POS 0.50MM R/A 15,129 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
Results per Page
Page 8/217
|< 6 7 8 9 10 >|

11:01:10 4/29/2016