Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13,457       13,457 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,457 Remaining
Results per Page
Page 8/539
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
XF2U-0415-3A Datasheet XF2U-0415-3A - Omron Electronics Inc-EMC Div OR1168CT-ND CONN FPC 4POS 0.50MM R/A 14,761 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
XF2U FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-2-ND CONN FPC TOP 40POS 0.50MM R/A 16,000 - Immediate
0.55155 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-1-ND CONN FPC TOP 40POS 0.50MM R/A 16,435 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-6-ND CONN FPC TOP 40POS 0.50MM R/A 16,435 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
5034801200 Datasheet 5034801200 - Molex, LLC WM1441TR-ND CONN FFC FPC 12POS 0.50MM R/A 12,000 - Immediate
0.55927 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801200 Datasheet 5034801200 - Molex, LLC WM1441CT-ND CONN FFC FPC 12POS 0.50MM R/A 14,912 - Immediate
1.23000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801200 Datasheet 5034801200 - Molex, LLC WM1441DKR-ND CONN FFC FPC 12POS 0.50MM R/A 14,912 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-2-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,000 - Immediate
0.56415 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-1-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,592 - Immediate
1.20000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-6-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,592 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-2-ND CONN FFC VERT 20POS 0.50MM SMD 26,000 - Immediate
0.57632 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-1-ND CONN FFC VERT 20POS 0.50MM SMD 29,242 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-6-ND CONN FFC VERT 20POS 0.50MM SMD 29,242 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241TR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 9,000 - Immediate
0.57942 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241CT-ND CONN FFC FPC TOP 6POS 0.50MM R/A 10,043 - Immediate
1.27000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0545500633 Datasheet 0545500633 - Molex, LLC WM11241DKR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 10,043 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 54550 FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752TR-ND CONN FPC TOP 10POS 0.50MM R/A 24,000 - Immediate
3,000 - Factory Stock
?
0.58425 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752CT-ND CONN FPC TOP 10POS 0.50MM R/A 26,599 - Immediate
3,000 - Factory Stock
?
1.29000 1 Cut Tape (CT)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752DKR-ND CONN FPC TOP 10POS 0.50MM R/A 26,599 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958TR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 2,000 - Immediate
0.58592 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958CT-ND CONN FPC BOTTOM 9POS 1.00MM R/A 2,699 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958DKR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 2,699 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762TR-ND CONN FPC VERT 10POS 1.00MM SMD 38,000 - Immediate
0.58960 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762CT-ND CONN FPC VERT 10POS 1.00MM SMD 38,187 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762DKR-ND CONN FPC VERT 10POS 1.00MM SMD 38,187 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
Results per Page
Page 8/539
|< 6 7 8 9 10 >|

14:21:47 7/23/2016