Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining
Results per Page
Page 7/217
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
5034801400 Datasheet 5034801400 - Molex, LLC WM1442TR-ND CONN FFC FPC 14POS 0.50MM R/A 12,000 - Immediate
0.61886 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442CT-ND CONN FFC FPC 14POS 0.50MM R/A 15,115 - Immediate
1.36000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442DKR-ND CONN FFC FPC 14POS 0.50MM R/A 15,115 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-2-ND CONN FFC VERT 24POS 0.50MM SMD 3,000 - Immediate
0.62000 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-1-ND CONN FFC VERT 24POS 0.50MM SMD 3,554 - Immediate
1.24000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-6-ND CONN FFC VERT 24POS 0.50MM SMD 3,554 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233TR-ND CONN FFC VERT 12POS 0.50MM SMD 7,000 - Immediate
0.62400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233CT-ND CONN FFC VERT 12POS 0.50MM SMD 7,492 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233DKR-ND CONN FFC VERT 12POS 0.50MM SMD 7,492 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-2-ND CONN FPC TOP 50POS 0.50MM R/A 4,000 - Immediate
0.63675 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-1-ND CONN FPC TOP 50POS 0.50MM R/A 4,646 - Immediate
1.35000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-6-ND CONN FPC TOP 50POS 0.50MM R/A 4,646 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-261121ALF Datasheet 62674-261121ALF - Amphenol FCI 609-1212-2-ND CONN FFC VERT 26POS 0.50MM SMD 10,000 - Immediate
0.67872 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 26 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-261121ALF Datasheet 62674-261121ALF - Amphenol FCI 609-1212-1-ND CONN FFC VERT 26POS 0.50MM SMD 10,725 - Immediate
1.35000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 26 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-261121ALF Datasheet 62674-261121ALF - Amphenol FCI 609-1212-6-ND CONN FFC VERT 26POS 0.50MM SMD 10,725 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 26 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
1-84952-1 Datasheet 1-84952-1 - TE Connectivity AMP Connectors A101390TR-ND CONN FPC BOTTOM 11POS 1.00MM R/A 6,000 - Immediate
0.72700 1,500 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 11 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84952-1 Datasheet 1-84952-1 - TE Connectivity AMP Connectors A101390CT-ND CONN FPC BOTTOM 11POS 1.00MM R/A 7,324 - Immediate
0.86000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 11 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84952-1 Datasheet 1-84952-1 - TE Connectivity AMP Connectors A101390DKR-ND CONN FPC BOTTOM 11POS 1.00MM R/A 7,324 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 11 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
62674-301121ALF Datasheet 62674-301121ALF - Amphenol FCI 609-1213-2-ND CONN FFC VERT 30POS 0.50MM SMD 6,000 - Immediate
0.74832 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-301121ALF Datasheet 62674-301121ALF - Amphenol FCI 609-1213-1-ND CONN FFC VERT 30POS 0.50MM SMD 6,151 - Immediate
1.49000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-301121ALF Datasheet 62674-301121ALF - Amphenol FCI 609-1213-6-ND CONN FFC VERT 30POS 0.50MM SMD 6,151 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0545481233 Datasheet 0545481233 - Molex, LLC WM11197TR-ND 05 FPC HSG ASSY 12CKT EMBSTP PKG 12,000 - Immediate
0.75418 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
0545481233 Datasheet 0545481233 - Molex, LLC WM11197CT-ND 05 FPC HSG ASSY 10CKT EMBSTP PKG 12,573 - Immediate
1.60000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
0545481233 Datasheet 0545481233 - Molex, LLC WM11197DKR-ND 05 FPC HSG ASSY 10CKT EMBSTP PKG 12,573 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
0528932095 Datasheet 0528932095 - Molex, LLC WM3410TR-ND CONN FFC BOTTOM 20POS 0.50MM R/A 6,000 - Immediate
0.77565 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52893 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
Results per Page
Page 7/217
|< 5 6 7 8 9 >|

22:50:48 5/1/2016