Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13,422       13,422 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,422 Remaining
Results per Page
Page 7/537
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749TR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,000 - Immediate
0.48820 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749CT-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,837 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749DKR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,837 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399TR-ND CONN FPC TOP 5POS 1.00MM R/A 7,500 - Immediate
0.49000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399CT-ND CONN FPC TOP 5POS 1.00MM R/A 8,217 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399DKR-ND CONN FPC TOP 5POS 1.00MM R/A 8,217 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
5034801000 Datasheet 5034801000 - Molex, LLC WM1389TR-ND CONN FFC FPC 10POS 0.50MM R/A 18,000 - Immediate
0.49025 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801000 Datasheet 5034801000 - Molex, LLC WM1389CT-ND CONN FFC FPC 10POS 0.50MM R/A 18,349 - Immediate
1.08000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801000 Datasheet 5034801000 - Molex, LLC WM1389DKR-ND CONN FFC FPC 10POS 0.50MM R/A 18,349 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147TR-ND CONN FPC 10POS 0.50MM R/A 10,000 - Immediate
0.49410 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147CT-ND CONN FPC 10POS 0.50MM R/A 14,560 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
XF2W FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-2-ND CONN FPC BOTTOM 50POS 0.50MM R/A 4,000 - Immediate
0.49800 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-1-ND CONN FPC BOTTOM 50POS 0.50MM R/A 4,378 - Immediate
1.06000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-6-ND CONN FPC BOTTOM 50POS 0.50MM R/A 4,378 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875TR-ND CONN FPC 16POS 0.50MM R/A 22,000 - Immediate
0.50004 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875CT-ND CONN FPC 16POS 0.50MM R/A 22,823 - Immediate
1.06000 1 Cut Tape (CT)?
Alternate Packaging
XF2W FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875DKR-ND CONN FPC 16POS 0.50MM R/A 22,823 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2W FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290TR-ND CONN FPC BOTTOM 30POS 0.50MM R/A 14,000 - Immediate
0.54800 2,000 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290CT-ND CONN FPC BOTTOM 30POS 0.50MM R/A 16,439 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290DKR-ND CONN FPC BOTTOM 30POS 0.50MM R/A 16,439 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
XF2U-0415-3A Datasheet XF2U-0415-3A - Omron Electronics Inc-EMC Div OR1168TR-ND CONN FPC 4POS 0.50MM R/A 18,000 - Immediate
0.54993 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2U FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2U-0415-3A Datasheet XF2U-0415-3A - Omron Electronics Inc-EMC Div OR1168CT-ND CONN FPC 4POS 0.50MM R/A 20,816 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
XF2U FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-2-ND CONN FPC TOP 40POS 0.50MM R/A 10,000 - Immediate
0.55155 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-1-ND CONN FPC TOP 40POS 0.50MM R/A 11,424 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-6-ND CONN FPC TOP 40POS 0.50MM R/A 11,424 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 7/537
|< 5 6 7 8 9 >|

15:40:07 7/1/2016