Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 4,487       4,487 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,487 Remaining
Results per Page
Page 6/180
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-6-ND CONN FPC TOP 45POS 0.50MM R/A 8,093 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 19,000 - Immediate
0.44208 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,142 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,142 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746TR-ND CONN FPC TOP 4POS 0.50MM R/A 12,000 - Immediate
0.44683 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746CT-ND CONN FPC TOP 4POS 0.50MM R/A 12,523 - Immediate
0.98000 1 Cut Tape (CT)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746DKR-ND CONN FPC TOP 4POS 0.50MM R/A 12,523 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-2-ND CONN FPC BOTTOM 40POS 0.50MM R/A 24,000 - Immediate
0.44985 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-1-ND CONN FPC BOTTOM 40POS 0.50MM R/A 24,659 - Immediate
0.96000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-6-ND CONN FPC BOTTOM 40POS 0.50MM R/A 24,659 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-2-ND CONN FFC TOP 26POS 0.50MM R/A 30,000 - Immediate
0.45748 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-1-ND CONN FFC TOP 26POS 0.50MM R/A 31,995 - Immediate
1.01000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-6-ND CONN FFC TOP 26POS 0.50MM R/A 31,995 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-2-ND CONN FFC VERT 12POS 0.50MM SMD 4,000 - Immediate
0.45840 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-1-ND CONN FFC VERT 12POS 0.50MM SMD 4,245 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-6-ND CONN FFC VERT 12POS 0.50MM SMD 4,245 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0512811294 Datasheet 0512811294 - Molex, LLC WM9806TR-ND CONN FFC FPC 12POS 0.50MM R/A 6,000 - Immediate
0.46067 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811294 Datasheet 0512811294 - Molex, LLC WM9806CT-ND CONN FFC FPC 12POS 0.50MM R/A 9,760 - Immediate
1.01000 1 Cut Tape (CT)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811294 Datasheet 0512811294 - Molex, LLC WM9806DKR-ND CONN FFC FPC 12POS 0.50MM R/A 9,750 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747TR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 3,000 - Immediate
0.47006 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747CT-ND CONN FPC BOTTOM 5POS 0.50MM R/A 5,115 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747DKR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 5,115 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955TR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 4,000 - Immediate
0.47488 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955CT-ND CONN FPC BOTTOM 6POS 1.00MM R/A 4,167 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955DKR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 4,167 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
Results per Page
Page 6/180
|< 4 5 6 7 8 >|

22:16:46 5/2/2016