Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13,458       13,458 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,458 Remaining
Results per Page
Page 6/539
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFW6R-1STE1LF Datasheet SFW6R-1STE1LF - Amphenol FCI 609-1889-6-ND CONN FFC BOTTOM 6POS 1.00MM R/A 4,047 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229TR-ND CONN FPC TOP 40POS 0.50MM R/A 20,000 - Immediate
0.44000 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229CT-ND CONN FPC TOP 40POS 0.50MM R/A 21,771 - Immediate
0.53000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229DKR-ND CONN FPC TOP 40POS 0.50MM R/A 21,771 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-2-ND CONN FPC TOP 45POS 0.50MM R/A 14,000 - Immediate
0.44145 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-1-ND CONN FPC TOP 45POS 0.50MM R/A 16,295 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-6-ND CONN FPC TOP 45POS 0.50MM R/A 16,295 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 19,000 - Immediate
0.44208 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 19,980 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 19,980 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746TR-ND CONN FPC TOP 4POS 0.50MM R/A 30,000 - Immediate
3,000 - Factory Stock
?
0.44683 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746CT-ND CONN FPC TOP 4POS 0.50MM R/A 33,136 - Immediate
3,000 - Factory Stock
?
0.98000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746DKR-ND CONN FPC TOP 4POS 0.50MM R/A 33,136 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
1-84953-4 Datasheet 1-84953-4 - TE Connectivity AMP Connectors A100321TR-ND CONN FPC TOP 14POS 1.00MM R/A 4,800 - Immediate
0.44957 1,200 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 14 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84953-4 Datasheet 1-84953-4 - TE Connectivity AMP Connectors A100321CT-ND CONN FPC TOP 14POS 1.00MM R/A 5,916 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 14 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84953-4 Datasheet 1-84953-4 - TE Connectivity AMP Connectors A100321DKR-ND CONN FPC TOP 14POS 1.00MM R/A 5,916 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 14 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-2-ND CONN FPC BOTTOM 40POS 0.50MM R/A 14,000 - Immediate
0.44985 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-1-ND CONN FPC BOTTOM 40POS 0.50MM R/A 15,918 - Immediate
0.96000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-6-ND CONN FPC BOTTOM 40POS 0.50MM R/A 15,918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-2-ND CONN FFC BOTTOM 28POS 0.50MM R/A 6,000 - Immediate
0.45356 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-1-ND CONN FFC BOTTOM 28POS 0.50MM R/A 7,477 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-6-ND CONN FFC BOTTOM 28POS 0.50MM R/A 7,477 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-2-ND CONN FFC VERT 12POS 0.50MM SMD 5,000 - Immediate
0.45840 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-1-ND CONN FFC VERT 12POS 0.50MM SMD 5,084 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-121121ALF Datasheet 62674-121121ALF - Amphenol FCI 609-1205-6-ND CONN FFC VERT 12POS 0.50MM SMD 5,084 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 6/539
|< 4 5 6 7 8 >|

13:56:54 8/28/2016