Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining

 
Results per Page
Page 4/217
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-2-ND CONN FFC BOTTOM 10POS 1.00MM R/A 14,000 - Immediate
0.41475 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-1-ND CONN FFC BOTTOM 10POS 1.00MM R/A 15,876 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-6-ND CONN FFC BOTTOM 10POS 1.00MM R/A 15,876 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
0527450697 Datasheet 0527450697 - Molex, LLC WM7972TR-ND CONN FFC TOP 6POS 0.50MM R/A 15,000 - Immediate
0.42192 1,000 Tape & Reel (TR)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450697 Datasheet 0527450697 - Molex, LLC WM7972CT-ND CONN FFC TOP 6POS 0.50MM R/A 15,506 - Immediate
0.84000 1 Cut Tape (CT)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450697 Datasheet 0527450697 - Molex, LLC WM7972DKR-ND CONN FFC TOP 6POS 0.50MM R/A 15,616 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-2-ND CONN FFC FPC TOP 10POS 1MM R/A 4,000 - Immediate
0.42300 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-1-ND CONN FFC FPC TOP 10POS 1MM R/A 4,823 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-6-ND CONN FFC FPC TOP 10POS 1MM R/A 4,823 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-2STE1LF Datasheet SFW6R-2STE1LF - Amphenol FCI 609-1890-2-ND CONN FFC FPC TOP 6POS 1.00MM R/A 6,000 - Immediate
0.42675 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-2STE1LF Datasheet SFW6R-2STE1LF - Amphenol FCI 609-1890-1-ND CONN FFC FPC TOP 6POS 1.00MM R/A 6,081 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-2STE1LF Datasheet SFW6R-2STE1LF - Amphenol FCI 609-1890-6-ND CONN FFC FPC TOP 6POS 1.00MM R/A 6,081 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFV24R-2STE1HLF Datasheet SFV24R-2STE1HLF - Amphenol FCI 609-4321-2-ND CONN FFC TOP 24POS 0.50MM R/A 12,000 - Immediate
0.42993 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-2STE1HLF Datasheet SFV24R-2STE1HLF - Amphenol FCI 609-4321-1-ND CONN FFC TOP 24POS 0.50MM R/A 14,752 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-2STE1HLF Datasheet SFV24R-2STE1HLF - Amphenol FCI 609-4321-6-ND CONN FFC TOP 24POS 0.50MM R/A 14,752 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFW6R-1STE1LF Datasheet SFW6R-1STE1LF - Amphenol FCI 609-1889-2-ND CONN FFC BOTTOM 6POS 1.00MM R/A 4,000 - Immediate
0.43485 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-1STE1LF Datasheet SFW6R-1STE1LF - Amphenol FCI 609-1889-1-ND CONN FFC BOTTOM 6POS 1.00MM R/A 5,675 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-1STE1LF Datasheet SFW6R-1STE1LF - Amphenol FCI 609-1889-6-ND CONN FFC BOTTOM 6POS 1.00MM R/A 5,675 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-2-ND CONN FPC TOP 45POS 0.50MM R/A 6,000 - Immediate
0.44145 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-1-ND CONN FPC TOP 45POS 0.50MM R/A 8,093 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-6-ND CONN FPC TOP 45POS 0.50MM R/A 8,093 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 19,000 - Immediate
0.44208 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,217 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,217 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-2-ND CONN FPC BOTTOM 40POS 0.50MM R/A 24,000 - Immediate
0.44985 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 4/217
|< 2 3 4 5 6 >|

15:26:55 5/3/2016