Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 4,620       4,620 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,620 Remaining
Results per Page
Page 3/185
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-6-ND CONN FFC BOTTOM 6POS 0.50MM R/A 9,914 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-2-ND CONN FFC VERT 10POS 1.00MM SMD 10,000 - Immediate
0.34711 1,000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-1-ND CONN FFC VERT 10POS 1.00MM SMD 10,978 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-6-ND CONN FFC VERT 10POS 1.00MM SMD 10,978 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-2-ND CONN FFC TOP 20POS 0.50MM R/A 9,000 - Immediate
0.34830 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-1-ND CONN FFC TOP 20POS 0.50MM R/A 10,280 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-6-ND CONN FFC TOP 20POS 0.50MM R/A 10,280 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-2-ND CONN FFC BOTTOM 10POS 0.50MM R/A 9,000 - Immediate
0.35640 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-1-ND CONN FFC BOTTOM 10POS 0.50MM R/A 11,232 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-6-ND CONN FFC BOTTOM 10POS 0.50MM R/A 11,232 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0527450497 Datasheet 0527450497 - Molex, LLC WM3386TR-ND CONN FFC TOP 4POS 0.50MM R/A 13,000 - Immediate
0.35921 1,000 Tape & Reel (TR)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex, LLC WM3386CT-ND CONN FFC TOP 4POS 0.50MM R/A 14,029 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex, LLC WM3386DKR-ND CONN FFC TOP 4POS 0.50MM R/A 14,029 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
SFV26R-1STE1HLF Datasheet SFV26R-1STE1HLF - Amphenol FCI 609-4322-2-ND CONN FFC BOTTOM 26POS 0.50MM R/A 15,000 - Immediate
0.36465 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-1STE1HLF Datasheet SFV26R-1STE1HLF - Amphenol FCI 609-4322-1-ND CONN FFC BOTTOM 26POS 0.50MM R/A 17,829 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-1STE1HLF Datasheet SFV26R-1STE1HLF - Amphenol FCI 609-4322-6-ND CONN FFC BOTTOM 26POS 0.50MM R/A 17,829 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol FCI 609-4320-2-ND CONN FFC BOTTOM 24POS 0.50MM R/A 6,000 - Immediate
0.36465 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol FCI 609-4320-1-ND CONN FFC BOTTOM 24POS 0.50MM R/A 6,957 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol FCI 609-4320-6-ND CONN FFC BOTTOM 24POS 0.50MM R/A 6,957 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834TR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 9,000 - Immediate
0.36900 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834CT-ND CONN FPC BOTTOM 4POS 1.00MM R/A 10,024 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 10,024 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
5034800600 Datasheet 5034800600 - Molex, LLC WM1387TR-ND CONN FFC FPC 6POS 0.50MM R/A 21,000 - Immediate
0.36903 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex, LLC WM1387CT-ND CONN FFC FPC 6POS 0.50MM R/A 22,789 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex, LLC WM1387DKR-ND CONN FFC FPC 6POS 0.50MM R/A 22,789 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
Results per Page
Page 3/185
|< 1 2 3 4 5 >|

07:00:07 9/29/2016