Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining

 
Results per Page
Page 3/217
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol FCI 609-4320-6-ND CONN FFC BOTTOM 24POS 0.50MM R/A 4,862 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834TR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 16,500 - Immediate
0.36900 1,500 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834CT-ND CONN FPC BOTTOM 4POS 1.00MM R/A 16,700 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 16,700 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
5034800600 Datasheet 5034800600 - Molex, LLC WM1387TR-ND CONN FFC FPC 6POS 0.50MM R/A 18,000 - Immediate
0.36903 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex, LLC WM1387CT-ND CONN FFC FPC 6POS 0.50MM R/A 21,406 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex, LLC WM1387DKR-ND CONN FFC FPC 6POS 0.50MM R/A 21,406 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0512811094 Datasheet 0512811094 - Molex, LLC WM6745TR-ND CONN FFC FPC 10POS 0.50MM R/A 24,000 - Immediate
0.38382 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex, LLC WM6745CT-ND CONN FFC FPC 10POS 0.50MM R/A 24,478 - Immediate
0.84000 1 Cut Tape (CT)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex, LLC WM6745DKR-ND CONN FFC FPC 10POS 0.50MM R/A 24,478 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834TR-ND CONN FPC TOP 4POS 1.00MM R/A 3,000 - Immediate
0.38600 1,500 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834CT-ND CONN FPC TOP 4POS 1.00MM R/A 3,551 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834DKR-ND CONN FPC TOP 4POS 1.00MM R/A 3,551 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-2-ND CONN FPC BOTTOM 10POS 0.50MM R/A 22,500 - Immediate
0.38642 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-1-ND CONN FPC BOTTOM 10POS 0.50MM R/A 24,847 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-6-ND CONN FPC BOTTOM 10POS 0.50MM R/A 24,847 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-2-ND CONN FFC FPC VERT 12POS 1MM SMD 11,000 - Immediate
0.38841 1,000 Tape & Reel (TR)?
Alternate Packaging
SFW FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-1-ND CONN FFC FPC VERT 12POS 1MM SMD 11,156 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
SFW FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-6-ND CONN FFC FPC VERT 12POS 1MM SMD 11,156 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
5034800800 Datasheet 5034800800 - Molex, LLC WM1388TR-ND CONN FFC FPC 8POS 0.50MM R/A 21,000 - Immediate
0.39701 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex, LLC WM1388CT-ND CONN FFC FPC 8POS 0.50MM R/A 27,331 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex, LLC WM1388DKR-ND CONN FFC FPC 8POS 0.50MM R/A 27,331 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-2-ND CONN FFC BOTTOM 10POS 1.00MM R/A 14,000 - Immediate
0.41475 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-1-ND CONN FFC BOTTOM 10POS 1.00MM R/A 15,873 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-1STE1LF Datasheet SFW10R-1STE1LF - Amphenol FCI 609-1897-6-ND CONN FFC BOTTOM 10POS 1.00MM R/A 15,876 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
Results per Page
Page 3/217
|< 1 2 3 4 5 >|

14:04:05 5/6/2016