Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining
Results per Page
Page 2/217
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
HFW4R-2STE1LF Datasheet HFW4R-2STE1LF - Amphenol FCI 609-1783-1-ND CONN FFC FPC TOP 4POS 1.00MM R/A 16,490 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
HFW4R-2STE1LF Datasheet HFW4R-2STE1LF - Amphenol FCI 609-1783-6-ND CONN FFC FPC TOP 4POS 1.00MM R/A 16,490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HFW-R FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm)
-
Straight or Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 105°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-2-ND CONN FPC BOTTOM 12POS 0.50MM R/A 13,500 - Immediate
0.30585 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-1-ND CONN FPC BOTTOM 12POS 0.50MM R/A 15,379 - Immediate
0.72000 1 Cut Tape (CT)?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-6-ND CONN FPC BOTTOM 12POS 0.50MM R/A 15,379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-2-ND CONN FFC BOTTOM 6POS 0.50MM R/A 6,000 - Immediate
0.34665 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-1-ND CONN FFC BOTTOM 6POS 0.50MM R/A 9,328 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-6-ND CONN FFC BOTTOM 6POS 0.50MM R/A 9,328 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-2-ND CONN FFC TOP 20POS 0.50MM R/A 6,000 - Immediate
0.34830 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-1-ND CONN FFC TOP 20POS 0.50MM R/A 3,186 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-6-ND CONN FFC TOP 20POS 0.50MM R/A 6,186 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-2-ND CONN FFC BOTTOM 20POS 0.50MM R/A 3,000 - Immediate
0.34830 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-1-ND CONN FFC BOTTOM 20POS 0.50MM R/A 5,678 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-6-ND CONN FFC BOTTOM 20POS 0.50MM R/A 5,695 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex, LLC WM6744TR-ND CONN FFC FPC 8POS 0.50MM R/A 9,000 - Immediate
0.35295 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex, LLC WM6744CT-ND CONN FFC FPC 8POS 0.50MM R/A 9,750 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex, LLC WM6744DKR-ND CONN FFC FPC 8POS 0.50MM R/A 9,750 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
51281 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-2-ND CONN FFC BOTTOM 10POS 0.50MM R/A 3,000 - Immediate
0.35640 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-1-ND CONN FFC BOTTOM 10POS 0.50MM R/A 3,586 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-1STE1HLF Datasheet SFV10R-1STE1HLF - Amphenol FCI 609-4305-6-ND CONN FFC BOTTOM 10POS 0.50MM R/A 3,586 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0527450497 Datasheet 0527450497 - Molex, LLC WM3386TR-ND CONN FFC TOP 4POS 0.50MM R/A 33,000 - Immediate
0.35921 1,000 Tape & Reel (TR)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex, LLC WM3386CT-ND CONN FFC TOP 4POS 0.50MM R/A 34,478 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex, LLC WM3386DKR-ND CONN FFC TOP 4POS 0.50MM R/A 34,478 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
SFV26R-1STE1HLF Datasheet SFV26R-1STE1HLF - Amphenol FCI 609-4322-2-ND CONN FFC BOTTOM 26POS 0.50MM R/A 6,000 - Immediate
0.36465 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-1STE1HLF Datasheet SFV26R-1STE1HLF - Amphenol FCI 609-4322-1-ND CONN FFC BOTTOM 26POS 0.50MM R/A 8,439 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
Results per Page
Page 2/217
|< 1 2 3 4 5 >|

18:38:30 4/29/2016