Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining

 
Results per Page
Page 183/217
|< 181 182 183 184 185 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
IL-FPR-28S-VF-N1 Datasheet Photo Not Available IL-FPR-28S-VF-N1-ND CONN FPC VERT 28POS 0.50MM SMD 0
Call 350
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 28 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-30S-HF-N1 Datasheet Photo Not Available 670-1934-ND CONN FPC BOTTOM 30POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-30S-VF-N1 Datasheet Photo Not Available 670-1743-ND CONN FPC VERT 30POS 0.50MM SMD 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-31S-HF-N1 Datasheet Photo Not Available IL-FPR-31S-HF-N1-ND CONN FPC BOTTOM 31POS 0.50MM R/A 0
Call 200
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 31 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-32S-HF-N1 Datasheet Photo Not Available IL-FPR-32S-HF-N1-ND CONN FPC BOTTOM 32POS 0.50MM R/A 0
Call 200
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 32 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-32S-VF-N1 Datasheet Photo Not Available IL-FPR-32S-VF-N1-ND CONN FPC VERT 32POS 0.50MM SMD 0
Call 150
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 32 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-33S-HF-N1 Datasheet Photo Not Available 670-1935-ND CONN FPC BOTTOM 33POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 33 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-33S-VF-N1 Datasheet Photo Not Available IL-FPR-33S-VF-N1-ND CONN FPC VERT 33POS 0.50MM SMD 0
Call 150
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 33 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-34S-HF-N1 Datasheet Photo Not Available IL-FPR-34S-HF-N1-ND CONN FPC BOTTOM 34POS 0.50MM R/A 0
Call 200
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-34S-VF-N1 Datasheet Photo Not Available 670-1936-ND CONN FPC VERT 34POS 0.50MM SMD 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 34 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-35S-HF-N1 Datasheet Photo Not Available IL-FPR-35S-HF-N1-ND CONN FPC BOTTOM 35POS 0.50MM R/A 0
Call 200
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 35 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-36S-VF-N1 Datasheet Photo Not Available IL-FPR-36S-VF-N1-ND CONN FPC VERT 36POS 0.50MM SMD 0
Call 150
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 36 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-38S-HF-N1 Datasheet Photo Not Available IL-FPR-38S-HF-N1-ND CONN FPC BOTTOM 38POS 0.50MM R/A 0
Call 200
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 38 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-40S-HF-N1 Datasheet Photo Not Available 670-1744-ND CONN FPC BOTTOM 40POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-40S-VF-N1 Datasheet Photo Not Available 670-1939-ND CONN FPC VERT 40POS 0.50MM SMD 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-45S-HF-N1 Datasheet Photo Not Available 670-1745-ND CONN FPC BOTTOM 45POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-50S-HF-N1 Datasheet Photo Not Available 670-1746-ND CONN FPC BOTTOM 50POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-6S-HF-N1 Datasheet Photo Not Available 670-1941-ND CONN FPC BOTTOM 6POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-7S-HF-N1 Datasheet Photo Not Available 670-1942-ND CONN FPC BOTTOM 7POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 7 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-8S-HF-N1 Datasheet Photo Not Available 670-1943-ND CONN FPC BOTTOM 8POS 0.50MM R/A 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-8S-VF-N1 Datasheet Photo Not Available 670-1944-ND CONN FPC VERT 8POS 0.50MM SMD 0
Call 1
Non-Stock
?
Tray? IL-FPR FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-9S-HF-N1 Datasheet Photo Not Available IL-FPR-9S-HF-N1-ND CONN FPC BOTTOM 9POS 0.50MM R/A 0
Call 350
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Bottom 9 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-U10S-HF-N1 Datasheet Photo Not Available IL-FPR-U10S-HF-N1-ND CONN FPC TOP 10POS 0.50MM R/A 0
Call 350
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-U11S-HF-N1 Datasheet Photo Not Available IL-FPR-U11S-HF-N1-ND CONN FPC TOP 11POS 0.50MM R/A 0
Call 350
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Top 11 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-U12S-HF-N1 Datasheet Photo Not Available IL-FPR-U12S-HF-N1-ND CONN FPC TOP 12POS 0.50MM R/A 0
Call 350
Non-Stock
?
Tray? IL-FPR FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
Results per Page
Page 183/217
|< 181 182 183 184 185 >|

12:00:47 5/6/2016