Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 4,535       4,535 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,535 Remaining
Results per Page
Page 10/182
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106DKR-ND CONN FFC BOTTOM 6POS 1.00MM R/A 9,628 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226TR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 10,000 - Immediate
0.61700 2,000 Tape & Reel (TR)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226CT-ND CONN FPC BOTTOM 40POS 0.50MM R/A 11,782 - Immediate
0.75000 1 Cut Tape (CT)?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226DKR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 11,845 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
5034801400 Datasheet 5034801400 - Molex, LLC WM1442TR-ND CONN FFC FPC 14POS 0.50MM R/A 9,000 - Immediate
0.61886 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442CT-ND CONN FFC FPC 14POS 0.50MM R/A 14,306 - Immediate
1.36000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442DKR-ND CONN FFC FPC 14POS 0.50MM R/A 14,306 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-2-ND CONN FFC VERT 24POS 0.50MM SMD 3,000 - Immediate
0.62000 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-1-ND CONN FFC VERT 24POS 0.50MM SMD 3,193 - Immediate
1.24000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-6-ND CONN FFC VERT 24POS 0.50MM SMD 3,193 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233TR-ND CONN FFC VERT 12POS 0.50MM SMD 6,000 - Immediate
0.62400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233CT-ND CONN FFC VERT 12POS 0.50MM SMD 6,051 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233DKR-ND CONN FFC VERT 12POS 0.50MM SMD 6,051 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,000 - Immediate
0.63000 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,542 - Immediate
1.46000 1 Cut Tape (CT)?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,542 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
AYF331335 Datasheet AYF331335 - Panasonic Electric Works 255-3125-2-ND CONN FPC 13POS 0.30MM R/A 6,000 - Immediate
0.64000 1,000 Tape & Reel (TR)?
Alternate Packaging
Y3B FPC Surface Mount, Right Angle Contacts, Top and Bottom 13 0.012" (0.30mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP)
-
50V -55°C ~ 85°C UL94 V-0
AYF331335 Datasheet AYF331335 - Panasonic Electric Works 255-3125-1-ND CONN FPC 13POS 0.30MM R/A 7,037 - Immediate
1.67000 1 Cut Tape (CT)?
Alternate Packaging
Y3B FPC Surface Mount, Right Angle Contacts, Top and Bottom 13 0.012" (0.30mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP)
-
50V -55°C ~ 85°C UL94 V-0
AYF331335 Datasheet AYF331335 - Panasonic Electric Works 255-3125-6-ND CONN FPC 13POS 0.30MM R/A 7,037 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Y3B FPC Surface Mount, Right Angle Contacts, Top and Bottom 13 0.012" (0.30mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP)
-
50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10TR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 5,000 - Immediate
0.64400 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10CT-ND CONN FFC BOTTOM 10POS 0.50MM R/A 6,971 - Immediate
1.47000 1 Cut Tape (CT)?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10DKR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 6,971 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
XF2M-1215-1A Datasheet XF2M-1215-1A - Omron Electronics Inc-EMC Div OR861TR-ND CONN FPC 12POS 0.50MM R/A 21,000 - Immediate
34,500 - Factory Stock
?
0.64759 1,500 Tape & Reel (TR)?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1215-1A Datasheet XF2M-1215-1A - Omron Electronics Inc-EMC Div OR861CT-ND CONN FPC 12POS 0.50MM R/A 21,250 - Immediate
34,500 - Factory Stock
?
1.38000 1 Cut Tape (CT)?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1215-1A Datasheet XF2M-1215-1A - Omron Electronics Inc-EMC Div OR861DKR-ND CONN FPC 12POS 0.50MM R/A 21,250 - Immediate
34,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2M FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 10/182
|< 8 9 10 11 12 >|

06:43:41 7/1/2016