Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 5,424       5,424 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,424 Remaining
Results per Page
Page 10/217
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0541043031 Datasheet 0541043031 - Molex, LLC WM7117TR-ND CONN FFC TOP 30POS 0.50MM R/A 1,500 - Immediate
1.15927 1,500 Tape & Reel (TR)?
Alternate Packaging
54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541043031 Datasheet 0541043031 - Molex, LLC WM7117CT-ND CONN FFC TOP 30POS 0.50MM R/A 2,624 - Immediate
2.37000 1 Cut Tape (CT)?
Alternate Packaging
54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541043031 Datasheet 0541043031 - Molex, LLC WM7117DKR-ND CONN FFC TOP 30POS 0.50MM R/A 2,620 - Immediate
Digi-Reel® 1 Digi-Reel®? 54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5019515000 Datasheet 5019515000 - Molex, LLC WM6652TR-ND CONN FFC VERT 50POS 0.50MM SMD 4,000 - Immediate
1.17291 2,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 501951 FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 50 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019515000 Datasheet 5019515000 - Molex, LLC WM6652CT-ND CONN FFC VERT 50POS 0.50MM SMD 6,529 - Immediate
2.40000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 501951 FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 50 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019515000 Datasheet 5019515000 - Molex, LLC WM6652DKR-ND CONN FFC VERT 50POS 0.50MM SMD 6,529 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 501951 FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 50 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
0545482433 Datasheet 0545482433 - Molex, LLC WM11173TR-ND 05 FPC HSG ASSY 24CKT EMBSTP PKG 6,000 - Immediate
1.23774 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
0545482433 Datasheet 0545482433 - Molex, LLC WM11173CT-ND 05 FPC HSG ASSY 24CKT EMBSTP PKG 7,434 - Immediate
2.63000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
0545482433 Datasheet 0545482433 - Molex, LLC WM11173DKR-ND 05 FPC HSG ASSY 24CKT EMBSTP PKG 7,434 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 54548 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-
UL94 V-0
5025983993 Datasheet 5025983993 - Molex, LLC WM9776TR-ND CONN FPC 39POS 0.30MM R/A 3,000 - Immediate
1.31418 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 39 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5025983993 Datasheet 5025983993 - Molex, LLC WM9776CT-ND CONN FPC 39POS 0.30MM R/A 4,134 - Immediate
2.79000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 39 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5025983993 Datasheet 5025983993 - Molex, LLC WM9776DKR-ND CONN FPC 39POS 0.30MM R/A 4,134 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 39 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5025984593 Datasheet 5025984593 - Molex, LLC WM9777TR-ND CONN FPC 45POS 0.30MM R/A 3,000 - Immediate
1.35567 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 45 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5025984593 Datasheet 5025984593 - Molex, LLC WM9777CT-ND CONN FPC 45POS 0.30MM R/A 4,007 - Immediate
2.76000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 45 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5025984593 Datasheet 5025984593 - Molex, LLC WM9777DKR-ND CONN FPC 45POS 0.30MM R/A 4,007 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 502598 FPC Surface Mount, Right Angle Contacts, Top and Bottom 45 0.012" (0.30mm) Solder 0.20mm 0.045" (1.14mm) Flip Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5027904091 Datasheet 5027904091 - Molex, LLC WM1447TR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 10,000 - Immediate
1.42058 2,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 502790 FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.098" (2.50mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Double Contact, Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5027904091 Datasheet 5027904091 - Molex, LLC WM1447CT-ND CONN FPC BOTTOM 40POS 0.50MM R/A 11,982 - Immediate
2.79000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 502790 FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.098" (2.50mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Double Contact, Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5027904091 Datasheet 5027904091 - Molex, LLC WM1447DKR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 11,982 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 502790 FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.098" (2.50mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Double Contact, Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex, LLC WM3431TR-ND CONN FFC TOP 40POS 0.50MM R/A 4,500 - Immediate
1.42464 1,500 Tape & Reel (TR)?
Alternate Packaging
54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex, LLC WM3431CT-ND CONN FFC TOP 40POS 0.50MM R/A 4,753 - Immediate
2.80000 1 Cut Tape (CT)?
Alternate Packaging
54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex, LLC WM3431DKR-ND CONN FFC TOP 40POS 0.50MM R/A 4,753 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
54104 FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541325062 Datasheet 0541325062 - Molex, LLC WM6785TR-ND CONN FFC BOTTOM 50POS 0.50MM R/A 1,500 - Immediate
1.47826 1,500 Tape & Reel (TR)?
Alternate Packaging
54132 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541325062 Datasheet 0541325062 - Molex, LLC WM6785CT-ND CONN FFC BOTTOM 50POS 0.50MM R/A 1,594 - Immediate
2.90000 1 Cut Tape (CT)?
Alternate Packaging
54132 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541325062 Datasheet 0541325062 - Molex, LLC WM6785DKR-ND CONN FFC BOTTOM 50POS 0.50MM R/A 1,594 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
54132 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5027905091 Datasheet 5027905091 - Molex, LLC WM1448TR-ND CONN FPC BOTTOM 50POS 0.50MM R/A 20,000 - Immediate
1.54420 2,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 502790 FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.098" (2.50mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Double Contact, Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
Results per Page
Page 10/217
|< 8 9 10 11 12 >|

01:09:34 5/2/2016