Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13,220       13,220 Remaining
Manufacturer Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,220 Remaining
Results per Page
Page 10/529
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 6,876 - Immediate
1.40000 1 Cut Tape (CT)?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 6,876 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-2-ND CONN FFC BOTTOM 9POS 1.00MM R/A 3,000 - Immediate
0.60800 1,000 Tape & Reel (TR)?
Alternate Packaging
6200, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-1-ND CONN FFC BOTTOM 9POS 1.00MM R/A 3,331 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
6200, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-6-ND CONN FFC BOTTOM 9POS 1.00MM R/A 3,331 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
6200, Kyocera FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106TR-ND CONN FFC BOTTOM 6POS 1.00MM R/A 2,000 - Immediate
0.61500 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106CT-ND CONN FFC BOTTOM 6POS 1.00MM R/A 3,239 - Immediate
1.31000 1 Cut Tape (CT)?
Alternate Packaging
FH12 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106DKR-ND CONN FFC BOTTOM 6POS 1.00MM R/A 3,239 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
5034801400 Datasheet 5034801400 - Molex, LLC WM1442TR-ND CONN FFC FPC 14POS 0.50MM R/A 12,000 - Immediate
0.61886 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442CT-ND CONN FFC FPC 14POS 0.50MM R/A 15,115 - Immediate
1.36000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442DKR-ND CONN FFC FPC 14POS 0.50MM R/A 15,115 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-2-ND CONN FFC VERT 24POS 0.50MM SMD 3,000 - Immediate
0.62000 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-1-ND CONN FFC VERT 24POS 0.50MM SMD 3,542 - Immediate
1.24000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-6-ND CONN FFC VERT 24POS 0.50MM SMD 3,515 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233TR-ND CONN FFC VERT 12POS 0.50MM SMD 7,000 - Immediate
0.62400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233CT-ND CONN FFC VERT 12POS 0.50MM SMD 7,492 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233DKR-ND CONN FFC VERT 12POS 0.50MM SMD 7,492 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 20,000 - Immediate
0.63000 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 21,619 - Immediate
1.46000 1 Cut Tape (CT)?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-6S-0.5SH(05) Datasheet FH19C-6S-0.5SH(05) - Hirose Electric Co Ltd HFN406DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 21,669 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19C FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-2-ND CONN FPC TOP 50POS 0.50MM R/A 4,000 - Immediate
0.63675 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-1-ND CONN FPC TOP 50POS 0.50MM R/A 4,622 - Immediate
1.35000 1 Cut Tape (CT)?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-6-ND CONN FPC TOP 50POS 0.50MM R/A 4,622 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
AYF331335 Datasheet AYF331335 - Panasonic Electric Works 255-3125-2-ND CONN FPC 13POS 0.30MM R/A 7,000 - Immediate
0.64000 1,000 Tape & Reel (TR)?
Alternate Packaging
Y3B FPC Surface Mount, Right Angle Contacts, Top and Bottom 13 0.012" (0.30mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP)
-
50V -55°C ~ 85°C UL94 V-0
AYF331335 Datasheet AYF331335 - Panasonic Electric Works 255-3125-1-ND CONN FPC 13POS 0.30MM R/A 8,147 - Immediate
1.67000 1 Cut Tape (CT)?
Alternate Packaging
Y3B FPC Surface Mount, Right Angle Contacts, Top and Bottom 13 0.012" (0.30mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP)
-
50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 10/529
|< 8 9 10 11 12 >|

06:19:16 5/6/2016