• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 5645384-6-ND
Price Break Unit Price Extended Price
448 5.21900 2,338.11
Quantity Available 0
Manufacturer

Manufacturer Part Number

5645384-6

Description CONNECTOR ASSEMBLY, STD EDGE I
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 5645384 Drawing
RoHS Information 5645384-6 Statement of Compliance
RoHS 2 Statement
3D Model 5645384-6.pdf
Standard Package ? 448
Category

Connectors, Interconnects

Family

Card Edge Connectors - Edgeboard Connectors

Series Standard Edge II
Packaging ? Tray?
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 36 (28 Filled)
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyester, Glass Filled
Read Out Dual

21:20:49 4/30/2016