Product Index  >  Cables, Wires - Management  >  Spiral Wrap, Expandable Sleeving

Results: 440       440 Remaining
Manufacturer Series Part Status Type Diameter Diameter - Maximum Length Material Features Color
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   440 Remaining
Results per Page
Page 11/18
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Diameter Diameter - Maximum Length Material Features Color
   
DWN1.50BK25 Datasheet DWN1.50BK25 - Techflex 1030-1283-ND DURA WRAP 1 1/2" BLACK 25' 6 - Immediate
142.03000 1 Dura Wrap™ Active Self Wrap (Split Flexible Tube) 1.500" (38.10mm)
-
25.0' (7.62m) Polyamide Abrasion Resistant, Hook and Loop Closure Strip Black
RYN0.25BK Datasheet RYN0.25BK - Techflex 1030-1239-ND PPS 1/4" BLACK 200' 3 - Immediate
143.17000 1 Flexo® PPS™ Active Expandable Sleeving 0.250" (6.35mm) 0.375" (9.52mm) 200' (60.96m) Polyethylene Sulphide Chemical Resistant, Fluid Resistant, High Temperature, Ultra Lightweight Black
5NFP0C Datasheet 5NFP0C - HellermannTyton 1436-1405-ND SPIRALWRAP 1.0''DIABLACK 1=100FT 11 - Immediate
156.60000 1
-
Active Spiral Wrap (Harness) 1.000" (25.40mm) 7.000" (177.80mm) 100' (30.48m) Polyethylene (PE)
-
Black
G11011/4 BK007 Datasheet Photo Not Available AG11011/4BK-50-ND SLEEVE BRAIDED PE 1 1/4 BK 50' 4 - Immediate
4 - Factory Stock
?
162.27000 1 FIT® GRP-110 Active Expandable Sleeving 0.750" (19.05mm) 1.750" (44.45mm) 50' (15.24m) Polyester, Halogen Free Abrasion and Cut Resistant, Corrosion Resistant, Fungus Resistant Black
FGN0.25BK Datasheet FGN0.25BK - Techflex 1030-1110-ND INSULTHERM 1/4" BLACK 200' 4 - Immediate
163.62000 1 Insultherm® Active Expandable Sleeving 0.250" (6.35mm) 0.375" (9.52mm) 200' (60.96m) Fiberglass, Resin Coated Abrasion Resistant, Heat Resistant Black
DWN2.00BK25 Datasheet DWN2.00BK25 - Techflex 1030-1284-ND DURA WRAP 2" BLACK 25' 5 - Immediate
164.13000 1 Dura Wrap™ Active Self Wrap (Split Flexible Tube) 2.000" (50.80mm)
-
25.0' (7.62m) Polyamide Abrasion Resistant, Hook and Loop Closure Strip Black
CSEZ1090A Datasheet CSEZ1090A - Essentra Components RPC1168-ND SPLIT CONDUIT DISPENSER BOX 3/4I 2 - Immediate
173.70000 1 CSEZ Active Slit Wrap (Slit Harness) 0.950" (24.13mm) 0.989" (25.12mm) 100' (30.48m) Nylon Dispenser Box Supplied Black
NHN1.50BK Datasheet NHN1.50BK - Techflex 1030-1312-ND 1-1/2" GORILLA SLEEVING 100' 2 - Immediate
175.50000 1 Gorilla Sleeve® Active Expandable Sleeving 1.500" (38.10mm) 1.750" (44.45mm) 100' (30.48m) Polyamide Abrasion and Cut Resistant, Chemical Resistant, Fluid Resistant, Heavy Duty Black
DWN2.50BK25 Datasheet DWN2.50BK25 - Techflex 1030-1286-ND DURA WRAP 2 1/2" BLACK 25' 3 - Immediate
176.75000 1 Dura Wrap™ Active Self Wrap (Split Flexible Tube) 2.500" (63.5mm)
-
25.0' (7.62m) Polyamide Abrasion Resistant, Hook and Loop Closure Strip Black
HWN0.38BK Datasheet HWN0.38BK - Techflex 1030-1237-ND HEAVY WALL 3/8" BLACK 500' 3 - Immediate
181.80000 1 Flexo® Heavy Wall Active Expandable Sleeving 0.375" (9.5mm) 0.750" (19.05mm) 500' (152.40m) Polyethylene Terephthalate (PET) Heavy Wall Black
HTN0.38TB125 Datasheet HTN0.38TB125 - Techflex 1030-1295-ND HALAR SLEEVING 3/8" BLACK 125' 2 - Immediate
198.84000 1 Flexo® Halar® Active Expandable Sleeving 0.375" (9.5mm) 0.625" (15.88mm) 125' (38.10m) Ethylene Chlorotrifluoroethylene Plenum Rated, Self Extinguishing Black, White
G110NF112 BK007 Datasheet G110NF112 BK007 - Alpha Wire AG110NF112B-1.5-ND BRAID SLEEVING EXPANDBL 1.5" BLK 2 - Immediate
215.46000 1 FIT® GRP-110NF Active Expandable Sleeving 1.250" (31.75mm) 2.000" (50.80mm) 50' (15.24m) Polyethylene Terephthalate (PET) Abrasion and Cut Resistant, Corrosion Resistant, Fray Resistant, Fungus Resistant Black
HTN0.50TB100 Datasheet HTN0.50TB100 - Techflex 1030-1296-ND HALAR SLEEVING 1/2" BLACK 100' 4 - Immediate
215.89000 1 Flexo® Halar® Active Expandable Sleeving 0.500" (12.70mm) 0.750" (19.05mm) 100' (30.48m) Ethylene Chlorotrifluoroethylene Plenum Rated, Self Extinguishing Black, White
G1101/4 BK002 Datasheet G1101/4 BK002 - Alpha Wire AG1101/4BK-500-ND SLEEVE BRAIDED PE 1/4 BK 500' 3 - Immediate
29 - Factory Stock
?
247.84000 1 FIT® GRP-110 Active Expandable Sleeving 0.125" (3.18mm) 0.375" (9.52mm) 500' (152.40m) Polyester, Halogen Free Abrasion and Cut Resistant, Corrosion Resistant, Fungus Resistant Black
SW6 CL005 Datasheet SW6 CL005 - Alpha Wire ASW6-100-ND SPIRAL WRAP POLY 1" X 100' 3 - Immediate
248.06000 1 SW Active Spiral Wrap (Harness) 1.000" (25.40mm) 6.000" (152.40mm) 100' (30.48m) Polyethylene (PE)
-
Clear
SSL0.38SV Datasheet SSL0.38SV - Techflex 1030-1345-ND 3/8" STAINLESS STEEL XC 250' 3 - Immediate
251.87000 1 Flexo® Stainless Steel XC Active Expandable Sleeving 0.375" (9.5mm) 0.625" (15.88mm) 250' (76.20m) Stainless Steel Abrasion Resistant, Chemical Resistant, Flame Retardant, Tight Weave, UV Resistant Silver
SW31 NA008 Datasheet SW31 NA008 - Alpha Wire ASW31-25-ND SPIRAL WRAP PTFE 1/4" X 25' 2 - Immediate
3 - Factory Stock
?
256.63000 1 SW Active Spiral Wrap (Harness) 0.250" (6.35mm) 2.000" (50.80mm) 25.0' (7.62m) Polytetrafluoroethylene (PTFE) Self Extinguishing Natural
G120NF114 BK007 Datasheet G120NF114 BK007 - Alpha Wire AG120NF114B-1.25-ND BRAID SLEEVING EXPANDBL 1.25"BLK 2 - Immediate
260.43000 1 FIT® GRP-120NF Active Expandable Sleeving 1.000" (25.40mm) 1.500" (38.10mm) 50' (15.24m) Polyethylene Terephthalate (PET) Abrasion and Cut Resistant, Corrosion Resistant, Flame Retardant, Fray Resistant, Fungus Resistant Black, White
HTN0.75TB75 Datasheet HTN0.75TB75 - Techflex 1030-1297-ND HALAR SLEEVING 3/4" BLACK 75' 4 - Immediate
277.75000 1 Flexo® Halar® Active Expandable Sleeving 0.750" (19.05mm) 1.250" (31.75mm) 75' (22.86m) Ethylene Chlorotrifluoroethylene Plenum Rated, Self Extinguishing Black, White
HTN1.00TB65 Datasheet HTN1.00TB65 - Techflex 1030-1298-ND HALAR SLEEVING 1" BLACK 65' 3 - Immediate
286.71000 1 Flexo® Halar® Active Expandable Sleeving 1.000" (25.40mm) 1.625" (41.30mm) 65' (19.81m) Ethylene Chlorotrifluoroethylene Plenum Rated, Self Extinguishing Black, White
G1203/4 BK005 Datasheet Photo Not Available AG1203/4BK-100-ND SLEEVE BRAIDED PE 3/4 BK 100' 4 - Immediate
5 - Factory Stock
?
287.41000 1 FIT® GRP-120 Active Expandable Sleeving 0.500" (12.70mm) 1.250" (31.75mm) 100' (30.48m) Polyester, Halogen Free Abrasion and Cut Resistant, Corrosion Resistant, Flame Retardant, Fungus Resistant Black
SSL0.25SV-BS Datasheet SSL0.25SV-BS - Techflex 1030-1344-ND 1/4" STAINLESS STEEL XC 250' 2 - Immediate
292.43000 1 Flexo® Stainless Steel XC Active Expandable Sleeving 0.250" (6.35mm) 0.406" (10.30mm) 250' (76.20m) Stainless Steel Abrasion Resistant, Chemical Resistant, Flame Retardant, Tight Weave, UV Resistant Silver
KVN0.50YL Datasheet KVN0.50YL - Techflex 1030-1299-ND FLEXO ARAMID 1/2" YL - 250' 3 - Immediate
317.09000 1 Aramid Flexo® KV™ Active Expandable Sleeving 0.500" (12.70mm) 0.625" (15.88mm) 250' (76.20m) Kevlar® Aramid Environment Resistant, Superior Strength Yellow
G120NF18 BK002 Datasheet G120NF18 BK002 - Alpha Wire AG120NF18BK-500-ND SLEEVE BRAIDED PET 1/8 BK 500' 3 - Immediate
18 - Factory Stock
?
332.20000 1 FIT® GRP-120NF Active Expandable Sleeving 0.125" (3.18mm) 0.250" (6.35mm) 500' (152.40m) Polyethylene Terephthalate (PET) Abrasion and Cut Resistant, Corrosion Resistant, Flame Retardant, Fray Resistant, Fungus Resistant Black, White
G1201/4 BK002 Datasheet G1201/4 BK002 - Alpha Wire AG1201/4BK-500-ND SLEEVE BRAIDED PE 1/4 BK 500' 3 - Immediate
41 - Factory Stock
?
347.21000 1 FIT® GRP-120 Active Expandable Sleeving 0.125" (3.18mm) 0.375" (9.52mm) 500' (152.40m) Polyester, Halogen Free Abrasion and Cut Resistant, Corrosion Resistant, Flame Retardant, Fungus Resistant Black
Results per Page
Page 11/18
|< 9 10 11 12 13 >|

21:01:17 9/25/2016