Product Index  >  Cables, Wires - Management  >  Protective Hoses, Solid Tubing, Sleeving

Results: 92       92 Remaining
Manufacturer Series Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   92 Remaining
Results per Page
Page 2/4
|< 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
P1055 BK005 Datasheet P1055 BK005 - Alpha Wire AP1055B-100-ND TUBING 0.183" ID PVC 100' BLACK 14 - Immediate
27 - Factory Stock
?
27.38000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.183" (4.65mm) 0.238" (6.05mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.13BK225 Datasheet NMN0.13BK225 - Techflex 1030-1314-ND SLEEVING 0.125" ID POLY 225' BLK 10 - Immediate
34.38000 1 Nylon® Multi™ Active Sleeving Braided 0.125" (3.18mm) 0.185" (4.70mm) Polyamide Monofilament, Halogen Free Black 225' (68.58m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2409 NA005 Datasheet PF2409 NA005 - Alpha Wire PF2409 NA005-ND SLEEVING 0.114" ID FBRGLASS 100' 12 - Immediate
117 - Factory Stock
?
39.22000 1 FIT® PIF-240 Active Sleeving Braided 0.114" (2.90mm) 0.146" (3.71mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.19BK200 Datasheet NMN0.19BK200 - Techflex 1030-1315-ND SLEEVING 0.187" ID POLY 200' BLK 9 - Immediate
41.36000 1 Nylon® Multi™ Active Sleeving Braided 0.187" (4.75mm) 0.247" (6.27mm) Polyamide Monofilament, Halogen Free Black 200' (60.96m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2408 NA005 Datasheet PF2408 NA005 - Alpha Wire APF2408-100-ND SLEEVING 0.129" ID FBRGLASS 100' 9 - Immediate
69 - Factory Stock
?
41.99000 1 FIT® PIF-240 Active Sleeving Braided 0.129" (3.28mm) 0.163" (4.14mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.31BK125 Datasheet NMN0.31BK125 - Techflex 1030-1317-ND SLEEVING 0.312" ID POLY 125' BLK 7 - Immediate
42.90000 1 Nylon® Multi™ Active Sleeving Braided 0.312" (7.92mm) 0.372" (9.45mm) Polyamide Monofilament, Halogen Free Black 125' (38.10m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN0.38BK125 Datasheet NMN0.38BK125 - Techflex 1030-1318-ND SLEEVING 0.375" ID POLY 125' BLK 6 - Immediate
45.75000 1 Nylon® Multi™ Active Sleeving Braided 0.375" (9.52mm) 0.435" (11.05mm) Polyamide Monofilament, Halogen Free Black 125' (38.10m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2406 NA005 Datasheet PF2406 NA005 - Alpha Wire APF2406-100-ND SLEEVING 0.162" ID FBRGLASS 100' 10 - Immediate
55 - Factory Stock
?
49.01000 1 FIT® PIF-240 Active Sleeving Braided 0.162" (4.11mm) 0.204" (5.18mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2405 NA005 Datasheet PF2405 NA005 - Alpha Wire APF2405-100-ND SLEEVING 0.182" ID FBRGLASS 100' 7 - Immediate
42 - Factory Stock
?
54.50000 1 FIT® PIF-240 Active Sleeving Braided 0.182" (4.62mm) 0.224" (5.70mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
P1053 BK003 Datasheet P1053 BK003 - Alpha Wire P1053 BK003-ND TUBING 0.229" ID PVC 250' BLACK 7 - Immediate
162 - Factory Stock
?
54.88000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10511 BK002 Datasheet P10511 BK002 - Alpha Wire AP10511B-.095-ND TUBING 0.091" ID PVC 500' BLACK 8 - Immediate
14 - Factory Stock
?
55.13000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.091" (2.31mm) 0.133" (3.38mm) Poly-Vinyl Chloride (PVC) Black 500' (152.40m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.63BK75 Datasheet NMN0.63BK75 - Techflex 1030-1320-ND SLEEVING 0.625" ID POLY 75' BLK 8 - Immediate
58.45000 1 Nylon® Multi™ Active Sleeving Braided 0.625" (15.88mm) 0.705" (17.91mm) Polyamide Monofilament, Halogen Free Black 75.00' (22.86m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
P1052 BK003 Datasheet P1052 BK003 - Alpha Wire P1052 BK003-ND TUBING 0.258" ID PVC 250' BLACK 12 - Immediate
42 - Factory Stock
?
59.02000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.258" (6.55mm) 0.318" (8.08mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF2404 NA005 Datasheet PF2404 NA005 - Alpha Wire PF2404 NA005-ND SLEEVING 0.204" ID FBRGLASS 100' 7 - Immediate
89 - Factory Stock
?
59.15000 1 FIT® PIF-240 Active Sleeving Braided 0.204" (5.18mm) 0.256" (6.50mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.50BK100 Datasheet NMN0.50BK100 - Techflex 1030-1319-ND SLEEVING 0.5" ID POLY 100' BLACK 6 - Immediate
62.04000 1 Nylon® Multi™ Active Sleeving Braided 0.500" (12.70mm) 0.560" (14.22mm) Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF1308 BK005 Datasheet PF1308 BK005 - Alpha Wire APF1308B-100-ND SLEEVING 0.129" ID FBRGLASS 100' 9 - Immediate
18 - Factory Stock
?
65.79000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.129" (3.28mm) 0.177" (4.50mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.018" (0.46mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
NMN0.88BK50 Datasheet NMN0.88BK50 - Techflex 1030-1322-ND SLEEVING 0.875" ID POLY 50' BLK 6 - Immediate
67.80000 1 Nylon® Multi™ Active Sleeving Braided 0.875" (22.22mm) 0.955" (24.26mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
P1053/4 BK007 Datasheet P1053/4 BK007 - Alpha Wire P1053/4 BK007-ND TUBING 0.75" ID PVC 50' BLACK 8 - Immediate
49 - Factory Stock
?
68.56000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.750" (19.05mm) 0.856" (21.74mm) Poly-Vinyl Chloride (PVC) Black 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.75BK75 Datasheet NMN0.75BK75 - Techflex 1030-1321-ND SLEEVING 0.75" ID POLY 75' BLACK 6 - Immediate
74.56000 1 Nylon® Multi™ Active Sleeving Braided 0.750" (19.05mm) 0.830" (21.08mm) Polyamide Monofilament, Halogen Free Black 75.00' (22.86m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN1.00BK50 Datasheet NMN1.00BK50 - Techflex 1030-1323-ND SLEEVING 1" ID POLY 50' BLACK 6 - Immediate
75.50000 1 Nylon® Multi™ Active Sleeving Braided 1.000" (25.40mm) 1.100" (27.94mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2402 NA005 Datasheet PF2402 NA005 - Alpha Wire PF2402 NA005-ND SLEEVING 0.258" ID FBRGLASS 100' 9 - Immediate
167 - Factory Stock
?
75.80000 1 FIT® PIF-240 Active Sleeving Braided 0.258" (6.55mm) 0.310" (7.87mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF1306 BK005 Datasheet PF1306 BK005 - Alpha Wire APF1306B-100-ND SLEEVING 0.162" ID FBRGLASS 100' 8 - Immediate
24 - Factory Stock
?
78.35000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.162" (4.11mm) 0.218" (5.54mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
NMN1.25BK50 Datasheet NMN1.25BK50 - Techflex 1030-1324-ND SLEEVING 1.25" ID POLY 50' BLACK 6 - Immediate
79.54000 1 Nylon® Multi™ Active Sleeving Braided 1.250" (31.75mm) 1.350" (34.29mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2401 NA005 Datasheet PF2401 NA005 - Alpha Wire APF2401-100-ND SLEEVING 0.289" ID FBRGLASS 100' 8 - Immediate
85.73000 1 FIT® PIF-240 Active Sleeving Braided 0.289" (7.34mm) 0.343" (8.71mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2002 NA008 Datasheet PF2002 NA008 - Alpha Wire APF2002-25-ND SLEEVING 0.258" ID FBRGLASS 25' 6 - Immediate
31 - Factory Stock
?
106.90000 1 FIT® PIF-200 Active Sleeving Braided 0.258" (6.55mm) 0.318" (8.08mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
Results per Page
Page 2/4
|< 1 2 3 4 >|

08:21:05 8/30/2016