Keywords:





Records matching criteria: 652

Product Index > Cables, Wires - Management > Solid Tubing, Sleeving

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Series Manufacturer Type Diameter - Inside Diameter - Outside Length Material Color




RoHS ReplacementClick RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.

Page 27/27 ( Previous First ... 18 19 20 21 22 23 24 25 26 27 ) All prices are in US dollars.
ImageDigi-Key Part NumberManufacturer Part NumberDescriptionSeriesManufacturerTypeDiameter - InsideDiameter - OutsideLengthMaterialColorQuantity AvailableMinimum QuantityUnit PriceDatasheets
 Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending  
Photo Not AvailableA16092-25-NDTUBING CORRUGATED 21.2MM 25M BLK-Corrugated0.650" (16.5mm)0.835" (21.2mm)82.02' (25m)PolyamideBlack0
Value Added Item
1
Non-Stock
Call
969789
Photo Not AvailableA16093-25-NDTUBING CORRUGATED 28.5MM 25M BLK-Corrugated0.906" (23.0mm)1.122" (28.5mm)82.02' (25m)PolyamideBlack0
Value Added Item
1
Non-Stock
Call
969789
Page 27/27 ( Previous First ... 18 19 20 21 22 23 24 25 26 27 )

16:01:38 4/11/2013