Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,497       3,497 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,497 Remaining
Results per Page
Page 1/140
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221B1/16 BK100 Datasheet F221B1/16 BK100 - Alpha Wire A116B-4-ND HEATSHRINK 1/16 IN X 4FT BLACK 16,207 - Immediate
50 - Factory Stock
?
1.15000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/32 BK100 Datasheet F221B3/32 BK100 - Alpha Wire A332B-4-ND HEATSHRINK 3/32 IN X 4FT BLACK 5,304 - Immediate
15 - Factory Stock
?
1.22000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/8 BK100 Datasheet F221B1/8 BK100 - Alpha Wire A018B-4-ND HEATSHRINK 1/8 IN X 4FT BLACK 4,321 - Immediate
55 - Factory Stock
?
1.31000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/16 BK100 Datasheet F221B3/16 BK100 - Alpha Wire A316B-4-ND HEATSHRINK 3/16 IN X 4FT BLACK 5,622 - Immediate
31 - Factory Stock
?
1.59000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/4 BK100 Datasheet F221B1/4 BK100 - Alpha Wire A014B-4-ND HEATSHRINK 1/4 IN X 4FT BLACK 5,183 - Immediate
16 - Factory Stock
?
1.99000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/8 BK100 Datasheet F221B3/8 BK100 - Alpha Wire A038B-4-ND HEATSHRINK 3/8 IN X 4FT BLACK 2,125 - Immediate
26 - Factory Stock
?
2.22000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q5-3X-1/4-01-QB48IN-25 Datasheet Q5-3X-1/4-01-QB48IN-25 - Qualtek Q53X014B-ND HEATSHRNK DL WL Q53X 1/4"X4'BLK 2,938 - Immediate
350 - Factory Stock
?
2.34000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.236" (6.0mm) 0.080" (2.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B1/2 BK210 Datasheet F221B1/2 BK210 - Alpha Wire A012B-4-ND HEATSHRINK 1/2 IN X 4FT BLACK 1,183 - Immediate
9 - Factory Stock
?
2.50000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/4 CL207 Datasheet F221B3/4 CL207 - Alpha Wire A034C-4-ND HEATSHRINK 3/4 IN X 4FT CLEAR 2,877 - Immediate
3.03000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
Q5-3X-3/8-01-QB48IN-25 Datasheet Q5-3X-3/8-01-QB48IN-25 - Qualtek Q53X038B-ND HEATSHRNK DL WL Q53X 3/8"X4'BLK 2,929 - Immediate
60 - Factory Stock
?
3.20000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.354" (9.0mm) 0.118" (3.0mm) 0.055" (1.40mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B3/4 BK207 Datasheet F221B3/4 BK207 - Alpha Wire A034B-4-ND HEATSHRINK 3/4 IN X 4FT BLACK 821 - Immediate
3.37000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
RNF-100-3/8-BK-STK Datasheet RNF-100-3/8-BK-STK - TE Connectivity Raychem Cable Protection RNF038K-ND HEATSHRINK RNF-100 3/8"X4' BLK 1,762 - Immediate
3.79000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
MFP 3/64" CR 48"BX Datasheet MFP 3/64" CR 48"BX - 3M KY364C-ND HEATSHRINK MFP 3/64"X 4' CLEAR 557 - Immediate
4.18000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 1/16" CR 48"BX Datasheet MFP 1/16" CR 48"BX - 3M KY116C-ND HEATSHRINK MFP 1/16"X 4' CLEAR 971 - Immediate
4.29000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 3/32" CR 48"BX Datasheet MFP 3/32" CR 48"BX - 3M KY332C-ND HEATSHRINK MFP 3/32"X 4' CLEAR 428 - Immediate
4.60000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
Q5-3X-1/2-01-QB48IN-5 Datasheet Q5-3X-1/2-01-QB48IN-5 - Qualtek Q53X012B-ND HEATSHRNK DL WL Q53X 1/2"X4'BLK 2,199 - Immediate
2,665 - Factory Stock
?
4.90000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.472" (12.0mm) 0.157" (4.0mm) 0.063" (1.60mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
EPS-200 1/8"BL 48"BX Datasheet EPS-200 1/8"BL 48"BX - 3M EPS2018-ND HEATSHRINK EPS200 1/8"X4' BLACK 624 - Immediate
5.15000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.063" (1.6mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/16"BL48"BX Datasheet EPS-200 3/16"BL48"BX - 3M EPS2316-ND HEATSHRINK EPS200 3/16"X4' BLACK 727 - Immediate
5.60000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 1/4"BL 48"BX Datasheet EPS-200 1/4"BL 48"BX - 3M EPS2014-ND HEATSHRINK EPS200 1/4"X4' BLACK 1,236 - Immediate
6.72000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/8" BL48"BX Datasheet EPS-200 3/8" BL48"BX - 3M EPS2038-ND HEATSHRINK EPS200 3/8"X4' BLACK 466 - Immediate
7.58000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.031" (0.79mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
Q5-3X-3/4-01-QB48IN-5 Datasheet Q5-3X-3/4-01-QB48IN-5 - Qualtek Q53X034B-ND HEATSHRNK DL WL Q53X 3/4"X4'BLK 2,933 - Immediate
1,155 - Factory Stock
?
7.77000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.236" (6.0mm) 0.084" (2.15mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
MFP 3/16" CR 48"BX Datasheet MFP 3/16" CR 48"BX - 3M KY316C-ND HEATSHRINK MFP 3/16"X 4' CLEAR 463 - Immediate
7.86000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-200 1/2" BL 48"BX Datasheet EPS-200 1/2" BL 48"BX - 3M EPS2012-ND HEATSHRINK EPS200 1/2"X4' BLACK 381 - Immediate
8.35000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.032" (0.81mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/8" BL48"BX Datasheet EPS-300 1/8" BL48"BX - 3M EPS3018K-ND HEATSHRINK EPS300 1/8"X4' BLACK 1,431 - Immediate
8.44000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.040" (1.02mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
DWP-125-1/4-0-STK Datasheet DWP-125-1/4-0-STK - TE Connectivity Raychem Cable Protection DWP014K-ND HEATSHRINK POLY 1/4"X4' BLK 476 - Immediate
8.93000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.057" (1.45mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
Results per Page
Page 1/140
|< < 1 2 3 4 5 >|

18:35:50 8/31/2016