Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,616       3,616 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,616 Remaining
Results per Page
Page 7/145
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F3211/2 BK105 Datasheet F3211/2 BK105 - Alpha Wire F3211/2 BK105-ND HEAT SHRINK TUBE 1/2 BK 4' 121 - Immediate
231 - Factory Stock
?
27.26000 1 FIT®-321 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.157" (4.0mm) 0.071" (1.80mm) Polyolefin (PO) Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant Black -55°C ~ 125°C 110°C
Q2-F3X-1/8-01-SS500FT Datasheet Q2-F3X-1/8-01-SS500FT - Qualtek Q2F3X018B-500-ND HEATSHRINK POLY 1/8" BLK 500' 335 - Immediate
122 - Factory Stock
?
33.69000 1 Q2-F3X Active Tubing, Flexible 3 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.039" (1.0mm) 0.022" (0.56mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
RHW-70/20-1200/ADH-0 Datasheet RHW-70/20-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115913-ND HEATSHRINK RHW POLY 70MMX4' BLK 104 - Immediate
58.50000 1 RHW Active Tubing, Semi Rigid 3.5 to 1 3.94' (1.20m) 2.756" (70.0mm) 0.786" (20.0mm) 0.173" (4.40mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant, UV Resistant Black -40°C ~ 110°C 110°C
FP-301 3/32" CR 500' Datasheet FP-301 3/32" CR 500' - 3M FP332C-500-ND HEATSHRINK FP301 3/32" 500' CLR 75 - Immediate
86.24000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1/8" RD 500' Datasheet FP-301 1/8" RD 500' - 3M FP018R-500-ND HEATSHRINK FP301 1/8" 500' RED 27 - Immediate
92.16000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
FP-301 1/8" YL 500' Datasheet FP-301 1/8" YL 500' - 3M FP018Y-500-ND HEATSHRINK FP301 1/8" 500' YEL 27 - Immediate
92.16000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Yellow -55°C ~ 135°C 100°C
SH275-1/16 Datasheet SH275-1/16 - Daburn Electronics W181-500-ND HEATSHRINK BLACK 1/16IN X 500FT 58 - Immediate
121.20000 1 SH275 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.063" (1.6mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Abrasion Resistant, Flame Retardant Black -55°C ~ 135°C 90°C
SFTW203 1/8" BL SPL Datasheet SFTW203 1/8" BL SPL - 3M SFTW2018K-500-ND HEATSHRINK SFTW203 1/8" BLK 37 - Immediate
121.28000 1 SFTW-203 Active Tubing, Flexible 3 to 1 500.0' (152.4m) 0.118" (3.0mm) 0.039" (1.0mm) 0.021" (0.55mm) Polyolefin (PO) Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
PSTH 1 1/4 BK SPL SCX SPEC Datasheet PSTH 1 1/4 BK SPL SCX SPEC - 3M PS114K-50-ND HEAT SHRINK PSTH 1 1/4 BLACK 50' 35 - Immediate
503.21000 1 PSTH Active Tubing, Flexible 2 to 1 50.0' (15.24m) 1.250" (31.8mm) 0.625" (15.9mm) 0.055" (1.40mm) Polyester Chemical Resistant, Self Extinguishing Black -55°C ~ 150°C 170°C
F221V3/8 BK103 Datasheet F221V3/8 BK103 - Alpha Wire F221V3/8 BK103-ND HEAT SHRINK TUBE 3/8 BK 4' 134 - Immediate
21 - Factory Stock
?
3.05000 1 FIT®-221V Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2213/4 BK105 Datasheet F2213/4 BK105 - Alpha Wire F2213/4 BK105-ND HEAT SHRINK TUBE 3/4 BK 5X4' 160 - Immediate
620 - Factory Stock
?
4.46000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
RW-175-1/16-X-STK Datasheet RW-175-1/16-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/16-X-STK-ND HEAT SHRINK STICK 1=4FT 1,134 - Immediate
5.21000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
SCL-1/8-0-STK Datasheet SCL-1/8-0-STK - TE Connectivity Raychem Cable Protection SCL-1/8-0-STK-ND HEAT SHRINK STICK 1=4FT 1,136 - Immediate
6.65000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.023" (0.6mm) 0.038" (0.96mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.1-C1-0-STK Datasheet Photo Not Available ES2000-NO.1-C1-0-STK-ND HEATSHK TUBING FR 5.7DIA X 4' 200 - Immediate
7.42000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.225" (5.7mm) 0.050" (1.3mm) 0.047" (1.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
SCL-3/16-0-STK Datasheet Photo Not Available SCL-3/16-0-STK-ND HEAT SHRINK STICK 1=4FT 1,236 - Immediate
8.08000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.043" (1.10mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES1000-NO.2-B9-X-STK Datasheet ES1000-NO.2-B9-X-STK - TE Connectivity Raychem Cable Protection ES1000-NO.2-B9-X-STK-ND HEATSHK TUBING 4:1 7.4DIA X 4' 351 - Immediate
8.32000 1 ES1000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.293" (7.4mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Fluid Resistant Clear -40°C ~ 130°C 110°C
Q-PTFE-16AWG-02-QB48IN-25 Datasheet Q-PTFE-16AWG-02-QB48IN-25 - Qualtek Q935-ND HEATSHRINK 16AWG 48" 166 - Immediate
9.07000 1 Q-PTFE Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.060" (1.5mm) 0.012" (0.30mm) Polytetrafluoroethylene (PTFE) Chemical Resistant, Flame Retardant Clear -65°C ~ 260°C
-
SCL-1/4-0-STK Datasheet Photo Not Available SCL-1/4-0-STK-ND HEAT SHRINK STICK 1=4FT 1,237 - Immediate
10.12000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.047" (1.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.3-B8-0-STK Datasheet Photo Not Available ES2000-NO.3-B8-0-STK-ND HEATSHK TUBING FR 10.8DIA X 4' 500 - Immediate
10.41000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.427" (10.8mm) 0.095" (2.4mm) 0.075" (1.91mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
DWFR-8/2-0-STK Datasheet Photo Not Available DWFR-8/2-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 217 - Immediate
16.76000 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.315" (8.0mm) 0.079" (2.00mm) 0.045" (1.14mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
HSTTA50-48-5 Datasheet HSTTA50-48-5 - Panduit Corp 298-10416-ND HEAT SHRINK ADH BLK .5" X 4' 184 - Immediate
19.45000 1 HSTTA Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.160" (4.1mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant Black -55°C ~ 110°C 120°C
RMW-85/25-1200/ADH-0 Datasheet RMW-85/25-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115917-ND HEATSHNK RMW ADH 85MMX1.2M BLK 109 - Immediate
39.54000 1 RMW Active Tubing, Flexible 3 to 1 3.94' (1.20m) 3.346" (85.0mm) 0.984" (25.0mm) 0.126" (3.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant Black -40°C ~ 110°C
-
DWFR-16/4-0-STK Datasheet Photo Not Available DWFR-16/4-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 182 - Immediate
39.63000 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.630" (16.0mm) 0.157" (4.0mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
FP-301VW-3/4-BLACK-200' Datasheet FP-301VW-3/4-BLACK-200' - 3M FP034VWK-200-ND HEAT SHRINK FPVW 3/4 BLACK 200' 194 - Immediate
99.74000 1 FP-301 VW Active Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
F221B1/8 CL206 Datasheet F221B1/8 CL206 - Alpha Wire A018C-500-ND HEATSHRINK 1/8 IN X 500FT CLEAR 34 - Immediate
15 - Factory Stock
?
124.30000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Results per Page
Page 7/145
|< 5 6 7 8 9 >|

09:56:24 12/9/2016