Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,182       3,182 Remaining
Manufacturer Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,182 Remaining
Results per Page
Page 4/128
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
Q2-F3X-3/8-01-QB48IN-25 Datasheet Q2-F3X-3/8-01-QB48IN-25 - Qualtek Q2F3X038B-ND HEATSHRINK POLY 3/8" BLK 4' 2,419 - Immediate
20 - Factory Stock
?
1.61000 1 Q2-F3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.5mm) 0.118" (3.0mm) 0.030" (0.76mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q5-3X-3/16-01-QB48IN-25 Datasheet Q5-3X-3/16-01-QB48IN-25 - Qualtek Q53X316B-ND HEATSHRNK DL WL Q53X 3/16"X4'BLK 2,426 - Immediate
490 - Factory Stock
?
1.92000 1 Q5-3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B1/2 CL210 Datasheet F221B1/2 CL210 - Alpha Wire A012C-4-ND HEATSHRINK 1/2 IN X 4FT CLEAR 598 - Immediate
4 - Factory Stock
?
2.05000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
Q-150K-3/64-01-QB48IN-25 Datasheet Q-150K-3/64-01-QB48IN-25 - Qualtek QKY364B-ND HEATSHRINK PVDF 3/64" X 4' BLK 1,357 - Immediate
2.08000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
RNF-100-3/32-BK-STK Datasheet RNF-100-3/32-BK-STK - TE Connectivity Raychem Cable Protection RNF332K-ND HEATSHRINK RNF-100 3/32"X4' BLK 1,116 - Immediate
2.08000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.047" (1.2mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q-150K-1/16-01-QB48IN-25 Datasheet Q-150K-1/16-01-QB48IN-25 - Qualtek QKY116B-ND HEATSHRINK PVDF 1/16" X 4' BLK 12,452 - Immediate
2.13000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
F2211/4 RD103 Datasheet F2211/4 RD103 - Alpha Wire F2211/4 RD103-ND HEAT SHRINK TUBE 1/4 RED 4' 157 - Immediate
29 - Factory Stock
?
2.37000 1 FIT®-221 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.4mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Red -55°C ~ 135°C 90°C
Q-150K-3/32-02-QB48IN-25 Datasheet Q-150K-3/32-02-QB48IN-25 - Qualtek QKY332C-ND HEATSHRINK PVDF 3/32" X 4' CLR 635 - Immediate
60 - Factory Stock
?
2.68000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.049" (1.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Q-150K-3/32-01-QB48IN-25 Datasheet Q-150K-3/32-01-QB48IN-25 - Qualtek QKY332B-ND HEATSHRINK PVDF 3/32" X 4' BLK 237 - Immediate
40 - Factory Stock
?
2.68000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.049" (1.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q-150K-1/8-01-QB48IN-25 Datasheet Q-150K-1/8-01-QB48IN-25 - Qualtek QKY018B-ND HEATSHRINK PVDF 1/8" X 4' BLACK 516 - Immediate
3.22000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q-150K-1/8-02-QB48IN-25 Datasheet Q-150K-1/8-02-QB48IN-25 - Qualtek QKY018C-ND HEATSHRINK PVDF 1/8" X 4' CLEAR 474 - Immediate
40 - Factory Stock
?
3.22000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
RNF-100-1/4-BK-STK Datasheet RNF-100-1/4-BK-STK - TE Connectivity Raychem Cable Protection RNF014K-ND HEATSHRINK RNF-100 1/4"X4' BLK 512 - Immediate
3.73000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.4mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
RNF-100-3/8-BK-STK Datasheet RNF-100-3/8-BK-STK - TE Connectivity Raychem Cable Protection RNF038K-ND HEATSHRINK RNF-100 3/8"X4' BLK 349 - Immediate
3.79000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.5mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q-150K-3/16-01-QB48IN-25 Datasheet Q-150K-3/16-01-QB48IN-25 - Qualtek QKY316B-ND HEATSHRINK PVDF 3/16" X 4' BLK 882 - Immediate
40 - Factory Stock
?
4.15000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q-150K-3/16-02-QB48IN-25 Datasheet Q-150K-3/16-02-QB48IN-25 - Qualtek QKY316C-ND HEATSHRINK PVDF 3/16" X 4' CLR 477 - Immediate
70 - Factory Stock
?
4.15000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
RNF-100-1/2-BK-STK Datasheet RNF-100-1/2-BK-STK - TE Connectivity Raychem Cable Protection RNF012K-ND HEATSHRINK RNF-100 1/2"X4' BLK 636 - Immediate
4.29000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
MFP 1/16" CR 48"BX Datasheet MFP 1/16 KY116C-ND HEATSHRINK MFP 1/16"X 4' CLEAR 211 - Immediate
4.29000 1 MFP Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
Q2-F-1-01-QB48IN-5 Datasheet Q2-F-1-01-QB48IN-5 - Qualtek Q2F100B-ND HEATSHRINK POLY 1" BLK 4' 107 - Immediate
4.35000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.034" (0.87mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q5-2X-1/2-01-QB48IN-5 Datasheet Q5-2X-1/2-01-QB48IN-5 - Qualtek Q52X012B-ND HEATSHRK DL WALL Q52X 1/2"X4'BLK 1,238 - Immediate
25 - Factory Stock
?
4.37000 1 Q5-2X Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
Q2-Z-1/8-01-MS100FT Datasheet Q2-Z-1/8-01-MS100FT - Qualtek Q843-ND HEATSHRNK POLY Q2Z 1/8"X100' BLK 128 - Immediate
141 - Factory Stock
?
4.51000 1 Q2-Z Tubing, Flexible 2 to 1 100.0' (30.5m) 0.125" (3.2mm) 0.062" (1.6mm) 0.017" (0.43mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 125°C 70°C
F221B1IN CL209 Datasheet F221B1IN CL209 - Alpha Wire A100C-4-ND HEATSHRINK 1 IN X 4FT CLEAR 354 - Immediate
4.55000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F3X-1/16-01-MS100FT Datasheet Q2-F3X-1/16-01-MS100FT - Qualtek Q2F3X116B-100-ND HEATSHRINK POLY 1/16" BLK 100' 113 - Immediate
4.67000 1 Q2-F3X Tubing, Flexible 3 to 1 100.0' (30.5m) 0.063" (1.6mm) 0.018" (0.5mm) 0.018" (0.45mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-3/64-01-MS100FT Datasheet Q2-F-3/64-01-MS100FT - Qualtek Q2F364B-100-ND HEATSHRK POLY Q2F 3/64" BLK 100' 322 - Immediate
5.01000 1 Q2-F Tubing, Flexible 2 to 1 100.0' (30.5m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F221B1IN BK209 Datasheet F221B1IN BK209 - Alpha Wire A100B-4-ND HEATSHRINK 1 IN X 4FT BLACK 325 - Immediate
3 - Factory Stock
?
5.06000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q2-F-1/16-01-MS100FT Datasheet Q2-F-1/16-01-MS100FT - Qualtek Q2F116B-100-ND HEATSHRK POLY Q2F 1/16" BLK 100' 125 - Immediate
306 - Factory Stock
?
5.27000 1 Q2-F Tubing, Flexible 2 to 1 100.0' (30.5m) 0.063" (1.6mm) 0.031" (0.8mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Results per Page
Page 4/128
|< 2 3 4 5 6 >|

20:23:27 5/2/2016