Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,183       3,183 Remaining
Manufacturer Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,183 Remaining
Results per Page
Page 3/128
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
FP301-1/8-100'-BLACK-SPOOL Datasheet FP301-1/8-100'-BLACK-SPOOL - 3M 3M155926-100-ND HEATSHRINK FP301 1/8-100' BLACK 252 - Immediate
25.77000 1 FP-301 Tubing, Flexible 2 to 1 100.0' (30.5m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
SM278-1 1/4" Datasheet SM278-1 1/4 W210-ND HEATSHRINK DUAL WAL BK 1 1/4"X4' 240 - Immediate
27.86000 1 SM278 Tubing, Flexible 4 to 1 4.00' (1.22m) 1.260" (32.0mm) 0.315" (8.0mm) 0.090" (2.29mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
Q2-F3X-1-01-MS50FT Datasheet Q2-F3X-1-01-MS50FT - Qualtek Q2F3X100B-50-ND HEATSHRINK POLY 1" BLACK 50' 192 - Immediate
30.61000 1 Q2-F3X Tubing, Flexible 3 to 1 50.0' (15.24m) 1.000" (25.4mm) 0.315" (8.0mm) 0.047" (1.20mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
EPS-200 2" BL 48" BX Datasheet EPS-200 2 EPS2200-ND HEATSHRINK EPS200 2"X4' BK 1=2PC 102 - Immediate
34.71000 1 EPS-200 Tubing, Flexible 2 to 1 4.00' (1.22m) 2.000" (50.8mm) 1.000" (25.4mm) 0.060" (1.52mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
ATUM-24/6-0-STK Datasheet ATUM-24/6-0-STK - TE Connectivity Raychem Cable Protection ATM246K-ND HEATSHRINK DUAL WALL 24MM X 4' 744 - Immediate
35.92000 1 ATUM Tubing, Flexible 4 to 1 4.00' (1.22m) 0.945" (24.0mm) 0.236" (6.0mm) 0.088" (2.25mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
FP-301 3/16" BL 250' Datasheet FP-301 3/16 FP316K-250-ND HEATSHRINK FP301 3/16" X 250'BLK 172 - Immediate
54.04000 1 FP-301 Tubing, Flexible 2 to 1 250.0' (76.2m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/32" BL 500' Datasheet FP-301 3/32 FP332K-500-ND HEATSHRINK FP301 3/32" X 500'BLK 9 - Immediate
86.24000 1 FP-301 Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/8" BL 500' Datasheet FP-301 1/8 FP018K-500-ND HEATSHRINK FP301 1/8" X 500' BLK 71 - Immediate
92.16000 1 FP-301 Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/4" BL 200' Datasheet FP-301 3/4 FP034K-200-ND HEATSHRINK FP301 3/4" X 200' BLK 28 - Immediate
94.56000 1 FP-301 Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.0mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
F221B3/16 BK204 Datasheet F221B3/16 BK204 - Alpha Wire A316B-500-ND HEATSHRINK 3/16 IN X 500FT BLACK 74 - Immediate
107.48000 1 FIT®-221B Tubing, Flexible 2 to 1 500.0' (152.4m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
SH275-1 Datasheet SH275-1 - Daburn Electronics W189-100-ND HEATSHRINK BLACK 1IN X 100FT 26 - Immediate
109.89000 1 SH275 Tubing, Flexible 2 to 1 100.0' (30.5m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Abrasion Resistant, Flame Retardant Black -55°C ~ 135°C 90°C
VFP-876 1/8" 500'RL Datasheet VFP-876 1/8 VFP018-500-ND HEATSHRINK VFP876 1/8" X 500'BK 27 - Immediate
115.92000 1 VFP-876 Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
FP-301 1 1/2" BL 100' Datasheet FP-301 1 1/2 FP112K-100-ND HEATSHRINK FP301 1-1/2" X 100'BK 26 - Immediate
135.58000 1 FP-301 Tubing, Flexible 2 to 1 100.0' (30.5m) 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
SM278-3/16" Datasheet SM278-3/16 W207-200-ND HEATSHRINK DUAL WALL BLK 3/16IN 40 - Immediate
197.96000 1 SM278 Tubing, Flexible 4 to 1 200.0' (61m) 0.157" (4.0mm) 0.039" (1.0mm) 0.035" (0.89mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
SCT-NO.2-E5-0-50MM Datasheet SCT-NO.2-E5-0-50MM - TE Connectivity AMP Connectors A105285-ND SCT-NO.2-E5-0-50MM 4,085 - Immediate
0.24000 1 SCT, Raychem Tubing, Semi Rigid 4 to 1 0.164' (50.00mm, 1.97") 0.355" (9.02mm) 0.090" (2.3mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
Q2-F-1/16-01-QB48IN-25 Datasheet Q2-F-1/16-01-QB48IN-25 - Qualtek Q2F116B-ND HEATSHRNK POLY 1/16" BLK 4' 7,622 - Immediate
80 - Factory Stock
?
0.47000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-1/8-01-QB48IN-25 Datasheet Q2-F-1/8-01-QB48IN-25 - Qualtek Q2F018B-ND HEATSHRINK POLY 1/8" BLK 4' 3,926 - Immediate
720 - Factory Stock
?
0.56000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-3/16-01-QB48IN-25 Datasheet Q2-F-3/16-01-QB48IN-25 - Qualtek Q2F316B-ND HEATSHRNK POLY 3/16" BLK 4' 2,148 - Immediate
80 - Factory Stock
?
0.79000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F221B1/16 CL100 Datasheet F221B1/16 CL100 - Alpha Wire A116C-4-ND HEATSHRINK 1/16 IN X 4FT CLEAR 2,364 - Immediate
28 - Factory Stock
?
0.94000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
F221B1/8 CL100 Datasheet F221B1/8 CL100 - Alpha Wire A018C-4-ND HEATSHRINK 1/8 IN X 4FT CLEAR 2,040 - Immediate
15 - Factory Stock
?
1.07000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
F221B3/64 BK100 Datasheet F221B3/64 BK100 - Alpha Wire A364B-4-ND HEATSHRINK 3/64 IN X 4FT BLACK 2,566 - Immediate
15 - Factory Stock
?
1.13000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q2-F-5/16-01-QB48IN-25 Datasheet Q2-F-5/16-01-QB48IN-25 - Qualtek Q2F516B-ND HEATSHRNK POLY 5/16" BLK 4' 1,055 - Immediate
1.15000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.315" (8.0mm) 0.157" (4.0mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-1/4-01-QB48IN-25 Datasheet Q2-F3X-1/4-01-QB48IN-25 - Qualtek Q2F3X014B-ND HEATSHRINK POLY 1/4" BLK 4' 1,049 - Immediate
1.18000 1 Q2-F3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.4mm) 0.080" (2.0mm) 0.026" (0.66mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
F221B3/16 CL100 Datasheet F221B3/16 CL100 - Alpha Wire A316C-4-ND HEATSHRINK 3/16 IN X 4FT CLEAR 2,638 - Immediate
1.30000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
Q5-3X-1/8-01-QB48IN-25 Datasheet Q5-3X-1/8-01-QB48IN-25 - Qualtek Q53X018B-ND HEATSHRK DL WALL Q53X 1/8"X4'BLK 1,004 - Immediate
470 - Factory Stock
?
1.60000 1 Q5-3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.120" (3.0mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
Results per Page
Page 3/128
|< 1 2 3 4 5 >|

06:31:42 4/30/2016