Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,196       3,196 Remaining
Manufacturer Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,196 Remaining
Results per Page
Page 11/128
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
RNF-100-3/64-BK-STK Datasheet RNF-100-3/64-BK-STK - TE Connectivity Raychem Cable Protection RNF364K-ND HEATSHRINK RNF-100 3/64"X4' BLK 248 - Immediate
1.92000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q5-4X-3/16-01-QB48IN-25 Datasheet Q5-4X-3/16-01-QB48IN-25 - Qualtek Q663-ND HEATSHRINK 3/16"-48" BLACK 202 - Immediate
1.92000 1 Q5-4X Tubing, Flexible 4 to 1 4.00' (1.22m) 0.157" (4.0mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 125°C 80°C
RNF-100-1/16-BK-STK Datasheet RNF-100-1/16-BK-STK - TE Connectivity Raychem Cable Protection RNF116K-ND HEATSHRINK RNF-100 1/16"X4' BLK 592 - Immediate
1.97000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q2-F3X-1/2-01-QB48IN-5 Datasheet Q2-F3X-1/2-01-QB48IN-5 - Qualtek Q2F3X012B-ND HEATSHRINK POLY 1/2" BLK 4' 607 - Immediate
2.01000 1 Q2-F3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.157" (4.0mm) 0.032" (0.81mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q-150K-3/64-02-QB48IN-25 Datasheet Q-150K-3/64-02-QB48IN-25 - Qualtek QKY364C-ND HEATSHRINK PVDF 3/64" X 4' CLR 795 - Immediate
30 - Factory Stock
?
2.08000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Q-150K-1/16-02-QB48IN-25 Datasheet Q-150K-1/16-02-QB48IN-25 - Qualtek QKY116C-ND HEATSHRINK PVDF 1/16" X 4' CLR 766 - Immediate
2.13000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
RNF-100-1/8-BK-STK Datasheet RNF-100-1/8-BK-STK - TE Connectivity Raychem Cable Protection RNF018K-ND HEATSHRINK RNF-100 1/8"X4' BLK 648 - Immediate
2.23000 1 RNF-100 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q5-4X-1/4-01-QB48IN-25 Datasheet Q5-4X-1/4-01-QB48IN-25 - Qualtek Q664-ND HEATSHRINK 1/4"-48" BLACK 705 - Immediate
2.56000 1 Q5-4X Tubing, Flexible 4 to 1 4.00' (1.22m) 0.236" (6.0mm) 0.061" (1.5mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 125°C 80°C
Q2-F-5/8-01-QB48IN-5 Datasheet Q2-F-5/8-01-QB48IN-5 - Qualtek Q2F058B-ND HEATSHRINK POLY 5/8" BLK 4' 297 - Immediate
90 - Factory Stock
?
2.60000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.625" (15.9mm) 0.315" (8.0mm) 0.027" (0.68mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-3/4-01-QB48IN-5 Datasheet Q2-F-3/4-01-QB48IN-5 - Qualtek Q2F034B-ND HEATSHRINK POLY 3/4" BLK 4' 29 - Immediate
3.06000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.0mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q5-4X-5/16-01-QB48IN-25 Datasheet Q5-4X-5/16-01-QB48IN-25 - Qualtek Q667-ND HEATSHRINK 5/16"-48" BLACK 746 - Immediate
10 - Factory Stock
?
3.52000 1 Q5-4X Tubing, Flexible 4 to 1 4.00' (1.22m) 0.315" (8.0mm) 0.080" (2.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 125°C 80°C
Q2-F3X-3/4-01-QB48IN-5 Datasheet Q2-F3X-3/4-01-QB48IN-5 - Qualtek Q2F3X034B-ND HEATSHRINK POLY 3/4" BLK 4' 658 - Immediate
3.76000 1 Q2-F3X Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.0mm) 0.236" (6.0mm) 0.035" (0.89mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q2-Z-1/16-01-MS100FT Datasheet Q2-Z-1/16-01-MS100FT - Qualtek Q849-ND HEATSHRK POLY Q2Z 1/16"X100' BLK 59 - Immediate
241 - Factory Stock
?
4.01000 1 Q2-Z Tubing, Flexible 2 to 1 100.0' (30.5m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 125°C 70°C
Q2-F-1-01-QB48IN-5 Datasheet Q2-F-1-01-QB48IN-5 - Qualtek Q2F100B-ND HEATSHRINK POLY 1" BLK 4' 86 - Immediate
4.35000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.034" (0.87mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-1/16-01-MS100FT Datasheet Q2-F3X-1/16-01-MS100FT - Qualtek Q2F3X116B-100-ND HEATSHRINK POLY 1/16" BLK 100' 58 - Immediate
48 - Factory Stock
?
4.67000 1 Q2-F3X Tubing, Flexible 3 to 1 100.0' (30.5m) 0.063" (1.6mm) 0.018" (0.5mm) 0.018" (0.45mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-1/16-01-MS100FT Datasheet Q2-F-1/16-01-MS100FT - Qualtek Q2F116B-100-ND HEATSHRK POLY Q2F 1/16" BLK 100' 98 - Immediate
483 - Factory Stock
?
5.27000 1 Q2-F Tubing, Flexible 2 to 1 100.0' (30.5m) 0.063" (1.6mm) 0.031" (0.8mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-Z-3/16-01-MS100FT Datasheet Q2-Z-3/16-01-MS100FT - Qualtek Q850-ND HEATSHRK POLY Q2Z 3/16"X100' BLK 69 - Immediate
6.77000 1 Q2-Z Tubing, Flexible 2 to 1 100.0' (30.5m) 0.187" (4.8mm) 0.095" (2.4mm) 0.022" (0.56mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 125°C 70°C
Q5-2X-3/4-01-QB48IN-5 Datasheet Q5-2X-3/4-01-QB48IN-5 - Qualtek Q52X034B-ND HEATSHRK DL WALL Q52X 3/4"X4'BLK 77 - Immediate
210 - Factory Stock
?
7.14000 1 Q5-2X Tubing, Flexible 2 to 1 4.00' (1.22m) 0.752" (19.1mm) 0.375" (9.5mm) 0.036" (0.90mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
EPS-400-.700-48-BLACK-BUL Datasheet EPS-400-.700-48-BLACK-BUL - 3M 3M155815-ND HEAT SHRINK EPS400 .700 BK 48 IN 184 - Immediate
9.03000 1 EPS-400 Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.700" (17.7mm) 0.175" (4.45mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
Q-150K-1/2-01-QB48IN-5 Datasheet Q-150K-1/2-01-QB48IN-5 - Qualtek QKY012B-ND HEATSHRINK PVDF 1/2" X 4' BLACK 59 - Immediate
10.49000 1 Q-150K Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
CB5316-000 Datasheet CB5316-000 - TE Connectivity Raychem Cable Protection CB5316-000-ND HEAT SHRNK TUBE 14-10AWG BLK 30" 28 - Immediate
10.88000 1 SST Tubing, Semi Rigid 3 to 1 2.50' (762.0mm) 0.400" (10.2mm) 0.150" (3.8mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant Black -55°C ~ 110°C 90°C
Q2-F3X-1/2-01-MS50FT Datasheet Q2-F3X-1/2-01-MS50FT - Qualtek Q2F3X012B-50-ND HEATSHRINK POLY 1/2" BLK 50' 96 - Immediate
51 - Factory Stock
?
11.62000 1 Q2-F3X Tubing, Flexible 3 to 1 50.0' (15.24m) 0.500" (12.7mm) 0.157" (4.0mm) 0.032" (0.81mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
CB5330-000 Datasheet CB5330-000 - TE Connectivity Raychem Cable Protection CB5330-000-ND HEAT SHRINK TUBE 8-1AWG BLK 48" 150 - Immediate
13.24000 1 SST Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.750" (19.0mm) 0.220" (5.6mm) 0.095" (2.41mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant Black -55°C ~ 110°C 90°C
TAT-125-3/4-0-STK Datasheet TAT-125-3/4-0-STK - TE Connectivity Raychem Cable Protection TAT034K-ND HEATSHRINK DUAL WALL 3/4"X4' BLK 74 - Immediate
14.32000 1 TAT-125 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.752" (19.1mm) 0.375" (9.5mm) 0.035" (0.89mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
Q2-F-5/8-01-MS50FT Datasheet Q2-F-5/8-01-MS50FT - Qualtek Q2F058B-50-ND HEATSHRINK POLY Q2F 5/8" BLK 50' 57 - Immediate
77 - Factory Stock
?
14.59000 1 Q2-F Tubing, Flexible 2 to 1 50.0' (15.24m) 0.625" (15.9mm) 0.315" (8.0mm) 0.027" (0.68mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Results per Page
Page 11/128
|< 9 10 11 12 13 >|

06:00:53 6/29/2016