Product Index  >  Cables, Wires - Management  >  Heat Shrink Tubing

Results: 3,249       3,249 Remaining
Manufacturer Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,249 Remaining
Results per Page
Page 10/130
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
SFTW203 3/8" BL SPL Datasheet SFTW203 3/8 SFTW2038K-200-ND HEATSHRINK SFTW203 3/8" BLK 18 - Immediate
82.18000 1 SFTW-203 Tubing, Flexible 3 to 1 200.0' (61m) 0.354" (9.0mm) 0.118" (3.0mm) 0.030" (0.76mm) Polyolefin (PO) Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
F221B1/8 BK206 Datasheet F221B1/8 BK206 - Alpha Wire A018B-500-ND HEATSHRINK 1/8 IN X 500FT BLACK 25 - Immediate
64 - Factory Stock
?
88.39000 1 FIT®-221B Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
FP-301 1/8" YL 500' Datasheet FP-301 1/8 FP018Y-500-ND HEATSHRINK FP301 1/8" 500' YEL 18 - Immediate
92.16000 1 FP-301 Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Yellow -55°C ~ 135°C 100°C
FP-301 3/4" CR 200' Datasheet FP-301 3/4 FP034C-200-ND HEATSHRINK FP301 3/4" 200' CLR 19 - Immediate
94.56000 1 FP-301 Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.0mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
SH275-1 Datasheet SH275-1 - Daburn Electronics W189-100-ND HEATSHRINK BLACK 1IN X 100FT 22 - Immediate
109.89000 1 SH275 Tubing, Flexible 2 to 1 100' (30.48m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Abrasion Resistant, Flame Retardant Black -55°C ~ 135°C 90°C
VFP-876 1/8" 500'RL Datasheet VFP-876 1/8 VFP018-500-ND HEATSHRINK VFP876 1/8" X 500'BK 18 - Immediate
115.92000 1 VFP-876 Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
VFP-876 3/4" 200'RL Datasheet VFP-876 3/4 VFP034-200-ND HEATSHRINK VFP876 3/4" X 200'BK 18 - Immediate
118.43000 1 VFP-876 Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.0mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
FP-301 1 1/2" CR 100' Datasheet FP-301 1 1/2 FP112C-100-ND HEATSHRINK FP301 1-1/2" 100' CLR 11 - Immediate
135.58000 1 FP-301 Tubing, Flexible 2 to 1 100' (30.48m) 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1 1/2" BL 100' Datasheet FP-301 1 1/2 FP112K-100-ND HEATSHRINK FP301 1-1/2" X 100'BK 3 - Immediate
135.58000 1 FP-301 Tubing, Flexible 2 to 1 100' (30.48m) 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/64" BL 1000' Datasheet FP-301 3/64 FP364K-1000-ND HEATSHRINK FP301 3/64" X 1000'BK 12 - Immediate
143.78000 1 FP-301 Tubing, Flexible 2 to 1 1000' (304.80m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/16" BL 1000' Datasheet FP-301 1/16 FP116K-1000-ND HEATSHRINK FP301 1/16" X 1000'BK 9 - Immediate
143.78000 1 FP-301 Tubing, Flexible 2 to 1 1000' (304.80m) 0.063" (1.6mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
F221B1/16 BK205 Datasheet F221B1/16 BK205 - Alpha Wire A116B-1000-ND HEATSHRINK 1/16 IN X 1000FT BLK 15 - Immediate
154.77000 1 FIT®-221B Tubing, Flexible 2 to 1 1000' (304.80m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
FP-301 2" CR 100' Datasheet FP-301 2 FP200C-100-ND HEATSHRINK FP301 2" 100' CLR 8 - Immediate
163.94000 1 FP-301 Tubing, Flexible 2 to 1 100' (30.48m) 2.000" (50.8mm) 1.000" (25.4mm) 0.045" (1.14mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 2" BL 100' Datasheet FP-301 2 FP200K-100-ND HEATSHRINK FP301 2" X 100' BLK 9 - Immediate
163.94000 1 FP-301 Tubing, Flexible 2 to 1 100' (30.48m) 2.000" (50.8mm) 1.000" (25.4mm) 0.045" (1.14mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301VW-3-BLACK-50' Datasheet FP-301VW-3-BLACK-50' - 3M FP300VWK-50-ND HEAT SHRINK FPVW 3 BLACK 50' 7 - Immediate
169.45000 1 FP-301 VW Tubing, Flexible 2 to 1 50.0' (15.24m) 3.000" (76.2mm) 1.500" (38.1mm) 0.050" (1.27mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
F221B1/16 CL205 Datasheet F221B1/16 CL205 - Alpha Wire A116C-1000-ND HEATSHRINK 1/16 IN X 1000FT CLR 10 - Immediate
217.64000 1 FIT®-221B Tubing, Flexible 2 to 1 1000' (304.80m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
HTAT-32/8-0-SP Datasheet HTAT-32/8-0-SP - TE Connectivity Raychem Cable Protection HTAT-32/8-0-SP-30-ND HEAT SHRINK TUBING 1=30M 10 - Immediate
592.90000 1 HTAT Tubing, Semi-Flexible 4 to 1 98.4' (30.0m) 1.260" (32.0mm) 0.315" (8.0mm) 0.098" (2.50mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 125°C 80°C
Q2-F-3/64-01-QB48IN-25 Datasheet Q2-F-3/64-01-QB48IN-25 - Qualtek Q2F364B-ND HEATSHRNK POLY 3/64" BLK 4' 711 - Immediate
0.45000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F221B3/32 CL100 Datasheet F221B3/32 CL100 - Alpha Wire A332C-4-ND HEATSHRINK 3/32 IN X 4FT CLEAR 593 - Immediate
0.99000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
F2211/16 RD103 Datasheet F2211/16 RD103 - Alpha Wire F2211/16 RD103-ND HEAT SHRINK TUBE 1/16 RED 4' 265 - Immediate
46 - Factory Stock
?
1.29000 1 FIT®-221 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Red -55°C ~ 135°C 90°C
Q2-F-3/8-01-QB48IN-25 Datasheet Q2-F-3/8-01-QB48IN-25 - Qualtek Q2F038B-ND HEATSHRINK POLY 3/8" BLK 4' 790 - Immediate
170 - Factory Stock
?
1.35000 1 Q2-F Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.5mm) 0.187" (4.8mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/8 WH103 Datasheet F2211/8 WH103 - Alpha Wire F2211/8 WH103-ND HEAT SHRINK TUBE 1/8 WHT 4' 383 - Immediate
100 - Factory Stock
?
1.55000 1 FIT®-221 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant White -55°C ~ 135°C 90°C
F2211/8 RD103 Datasheet F2211/8 RD103 - Alpha Wire F2211/8 RD103-ND HEAT SHRINK TUBE 1/8 RED 4' 108 - Immediate
60 - Factory Stock
?
1.55000 1 FIT®-221 Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Red -55°C ~ 135°C 90°C
Q5-2X-1/8-01-QB48IN-25 Datasheet Q5-2X-1/8-01-QB48IN-25 - Qualtek Q52X018B-ND HEATSHRK DL WALL Q52X 1/8"X4'BLK 515 - Immediate
190 - Factory Stock
?
1.60000 1 Q5-2X Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.028" (0.71mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
F221B1/4 CL100 Datasheet F221B1/4 CL100 - Alpha Wire A014C-4-ND HEATSHRINK 1/4 IN X 4FT CLEAR 951 - Immediate
1.63000 1 FIT®-221B Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.4mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Retardant, Fluid Resistant Clear -55°C ~ 135°C 90°C
Results per Page
Page 10/130
|< 8 9 10 11 12 >|

02:51:16 7/29/2016