Product Index  >  Cables, Wires - Management  >  Cable Supports and Fasteners

Results: 469       469 Remaining
Manufacturer Packaging Series Type Type Attributes Opening Size Mounting Type Material Color Length Width Height Panel Hole Size Material Thickness Material Flammability Rating Adhesive Features
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   469 Remaining
Results per Page
Page 8/19
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Type Attributes Opening Size Mounting Type Material Color Length Width Height Panel Hole Size Material Thickness Material Flammability Rating Adhesive Features
   
MWS-2-19 Datasheet MWS-2-19 - Essentra Components RPC1229-ND MICRO WIRE SADLLE NATURAL 3,946 - Immediate
0.68000 1 Bulk?
-
Clip, Wire Saddle Micro 0.170" L x 0.330" H (4.32mm x 8.38mm) Push In Polyamide (PA66), Nylon 6/6 Natural 0.270" (6.86mm) 0.075" (1.91mm) 0.440" (11.18mm) 0.070" (1.78mm)
-
UL94 V-0
-
Flame Retardant
N-24B Datasheet N-24B - Essentra Components RPC1244-ND CABLE CLAMP NATURAL 1 1/2X1/2" 1,832 - Immediate
0.68000 1 Bulk?
-
Clamp, P-Type Adjustable 1.125" (28.58mm), 1.375" (34.93mm), 1.469" (37.31mm) Fastener Polyamide (PA66), Nylon 6/6 Natural
-
0.500" (12.70mm)
-
0.204" (5.18mm) 0.063" (1.60mm) UL94 V-2
-
-
8132 Datasheet 8132 - Keystone Electronics 36-8132-ND CLAMP CABLE INSULATED .875" DIA 4,923 - Immediate
400 - Factory Stock
?
0.70000 1 Bulk?
-
Clamp, P-Type
-
0.875" (22.22mm) Fastener Steel, Zinc Plated Black, Silver
-
0.500" (12.70mm)
-
0.203" (5.16mm) 0.032" (0.81mm)
-
-
Protective Coating
KLB-450A-RT Datasheet KLB-450A-RT - Essentra Components RP611-ND KURLY-LOK ON BASE 8,842 - Immediate
0.71000 1 Bulk? KURLY-LOK Clip, Twist Lock
-
0.400" ~ 0.500" (10.16mm ~ 12.70mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.000" (25.40mm) 0.510" (12.95mm) 1.230" (31.24mm)
-
-
UL94 V-2 Acrylic Based (RMS-15)
-
HUC-4-RT Datasheet HUC-4-RT - Essentra Components RPC1521-ND HALF U-CLIP W/ADH BLK 1/4" 1,399 - Immediate
0.77000 1 Bulk?
-
Clip, U-Type Half 0.250" (6.35mm) Adhesive Polyvinyl Chloride (PVC) Black 0.844" (21.44mm) 0.625" (15.88mm) 0.297" (7.54mm)
-
-
UL94 V-0 Acrylic Based (RMS-15) Flame Retardant
SPN-12 Datasheet SPN-12 - Essentra Components RPC1406-ND SANTOPRENE CLAMP ST-PLATE 3/4" 1,745 - Immediate
0.80000 1 Bulk?
-
Clamp, P-Type Cushioned 0.750" (19.05mm) Fastener Steel Black, Silver
-
0.650" (16.51mm)
-
0.266" (6.76mm) 0.031" (0.80mm)
-
-
Santoprene Protective Coating
CFCC-4-05A-RT Datasheet CFCC-4-05A-RT - Essentra Components RP392-ND CABLE CLAMP FLAT .40 X .25" WHT 1,103 - Immediate
0.80000 1 Bulk?
-
Clip, Flat C-Type
-
0.250" (6.35mm) Adhesive Polyphenylene Ether (PPE), Polystyrene (PS) White 0.563" (14.30mm) 1.000" (25.40mm)
-
-
0.040" (1.02mm) UL94 V-1 Acrylic Based (RMS-15)
-
SNP16GHS0C2 Datasheet SNP16GHS0C2 - HellermannTyton 1436-1363-ND SNAPPER HOSE CLAMP BLACK 1,800 - Immediate
0.80710 100 Bulk? SNP Clip, Hose Push-Fit 0.776" ~ 0.867" (19.71mm ~ 22.02mm)
-
Polyamide (PA66), Nylon 6/6, Glass Filled Black 0.795" ~ 1.222" (20.19mm ~ 31.04mm) 0.234" (5.94mm)
-
-
0.068" (1.73mm) UL94 HB
-
Heat Stabilized, Impact Resistant
TFCM-25S Datasheet TFCM-25S - Essentra Components RPC1677-ND CABLE CLAMP FLAT 15 COND .87" 1,244 - Immediate
0.84000 1 Bulk?
-
Clip, Flat Hinged, Top Lock 0.870" (22.10mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.260" (32.00mm) 0.390" (9.91mm)
-
-
-
UL94 V-2 Acrylic Based (RMS-92A)
-
NE4 Datasheet NE4 - Essentra Components RPC1361-ND CLAMP VINYL-DIPPED 7/16X3/8" 3,356 - Immediate
0.87000 1 Bulk?
-
Clamp, P-Type
-
0.250" (6.35mm) Fastener Aluminum Black, Silver
-
0.375" (9.53mm)
-
0.204" (5.18mm) 0.031" (0.80mm)
-
-
Protective Coating
PAKKL-5775-01 Datasheet PAKKL-5775-01 - Essentra Components RPC1248-ND KWIK KLIP PLUG-IN ADJ 1,445 - Immediate
0.87000 1 Bulk? KWIK KLIP Clip, C-Type Locking, Round 0.578" ~ 0.750" (14.68mm ~ 19.05mm) Arrowhead, Winged Polyamide (PA66), Nylon 6/6 Natural 1.500" (38.10mm) 0.500" (12.70mm) 1.360" (34.54mm) 0.250" (6.35mm)
-
UL94 V-2
-
-
CFCCS-8-01A Datasheet CFCCS-8-01A - Essentra Components RPC1306-ND CABLE CLAMP C-TYPE FLAT SPLIT 4,280 - Immediate
0.94000 1 Bulk?
-
Clip, Flat C-Type Split 0.100" (2.54mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.980" (24.89mm) 1.030" (26.16mm) 0.230" (5.84mm)
-
-
UL94 V-2 Acrylic Based (RMS-15)
-
SRCI0500C2 Datasheet SRCI0500C2 - HellermannTyton 1436-1371-ND TSR ADHSVE CLIP .755X.84X.5'' IV 6,400 - Immediate
0.94770 100 Bulk? TSR Clip, C-Type Hinged, Locking 0.500" (12.70mm) Adhesive Polyvinyl Chloride (PVC) Ivory 0.840" (21.34mm)
-
0.500" (12.70mm)
-
-
UL94 V-0 Rubber Based Flame Retardant
SHC-32 Datasheet SHC-32 - Essentra Components RPC1260-ND CLAMP SNAP-IT .531-.594" 5,177 - Immediate
0.95000 1 Bulk?
-
Clamp, Hose
-
0.531" ~ 0.594" (13.50mm ~ 15.09mm)
-
Polyamide (PA66), Nylon 6/6 White
-
0.220" (5.59mm)
-
-
0.070" (1.78mm) UL94 HB
-
-
V-1000 Datasheet V-1000 - Essentra Components RPC1280-ND COMPONENT CLIPS BLACK .25 X .5" 1,616 - Immediate
0.95000 1 Bulk?
-
Clip, U-Type
-
0.250" (6.35mm) Fastener Polyvinyl Chloride (PVC) Black 0.500" (12.70mm) 0.500" (12.70mm) 0.300" (7.62mm) 0.094" (2.39mm)
-
UL94 V-0
-
Flame Retardant
VCC-63048 Datasheet VCC-63048 - Essentra Components RPC1453-ND CLAMP VINYL-COAT 1.89" L 3,334 - Immediate
0.97000 1 Bulk?
-
Clip, Bendable
-
0.500" (12.70mm) Fastener Steel Black 1.890" (48.00mm) 0.080" (2.03mm)
-
0.118" (3.00mm)
-
-
-
Protective Coating
KKC-3-RT Datasheet KKC-3-RT - Essentra Components RPC1336-ND KWIK KLIP "C" TYPE W/ADH 3/16" 3,428 - Immediate
0.99000 1 Bulk? KWIK KLIP Clip, J-Type
-
0.187" (4.75mm) Adhesive Polyvinyl Chloride (PVC) Gray 0.750" (19.05mm) 0.750" (19.05mm) 0.330" (8.38mm)
-
-
UL94 V-0 Acrylic Based (RMS-15) Flame Retardant
VM-1002 Datasheet VM-1002 - Essentra Components RPC1146-ND COMPONENT CLIPS MOLDED 3/8" 1,339 - Immediate
1.00000 1 Bulk?
-
Clip, U-Type
-
0.375" (9.52mm) Fastener Polyamide (PA66), Nylon 6/6 Black 0.540" (13.72mm) 0.500" (12.70mm) 0.440" (11.18mm) 0.110" (2.79mm)
-
UL94 V-2
-
-
SPN-4 Datasheet SPN-4 - Essentra Components RPC1408-ND SANTOPRENE CLAMP ST-PLATE 1/4" 1,708 - Immediate
1.03000 1 Bulk?
-
Clamp, P-Type Cushioned 0.250" (6.35mm) Fastener Steel Black, Silver
-
0.650" (16.51mm)
-
0.266" (6.76mm) 0.031" (0.80mm)
-
-
Santoprene Protective Coating
AFCC-12 Datasheet AFCC-12 - Essentra Components RPC1153-ND CABLE CLAMP ALUM FLAT 3/4" 1,217 - Immediate
1.04000 1 Bulk?
-
Clip, Flat C-Type Bendable 0.750" (19.05mm) Adhesive Aluminum Silver
-
0.354" (9.00mm) 0.250" (6.35mm)
-
0.020" (0.50mm)
-
Rubber Based (RMS-34)
-
AFCC-08 Datasheet AFCC-08 - Essentra Components RPC1152-ND CABLE CLAMP ALUM FLAT 1/2" 1,100 - Immediate
1.04000 1 Bulk?
-
Clip, Flat C-Type Bendable 0.500" (12.70mm) Adhesive Aluminum Silver
-
0.354" (9.00mm) 0.250" (6.35mm)
-
0.020" (0.50mm)
-
Rubber Based (RMS-34)
-
KKC-4-RT Datasheet KKC-4-RT - Essentra Components RPC1206-ND KWIK KLIP "C" TYPE W/ADH 1/4" 3,348 - Immediate
1.05000 1 Bulk? KWIK KLIP Clip, J-Type
-
0.250" (6.35mm) Adhesive Polyvinyl Chloride (PVC) Gray 0.750" (19.05mm) 0.750" (19.05mm) 0.420" (10.67mm)
-
-
UL94 V-0 Acrylic Based (RMS-15) Flame Retardant
NE10 Datasheet NE10 - Essentra Components RP950-ND CLAMP VINYL-DIPPED 5/8 X 3/8" 1,004 - Immediate
1.05000 1 Bulk?
-
Clamp, P-Type
-
0.625" (15.88mm) Fastener Aluminum Black, Silver
-
0.375" (9.53mm)
-
0.204" (5.18mm) 0.031" (0.80mm)
-
-
Protective Coating
151-00174 Datasheet 151-00174 - HellermannTyton 1436-1026-ND EDGE CLIP .04" BLACK 3,250 - Immediate
1.05976 250 Bulk? EdgeClip, Solar E-Clips Clip, Wire Saddle Hinged, Round 0.602" ~ 0.626" (15.30mm ~ 15.90mm) Edge Mount, Clip On Polyamide (PA66), Nylon 6/6 Black
-
-
-
-
-
UL94 HB
-
Impact Resistant
SPN-6 Datasheet SPN-6 - Essentra Components RPC1410-ND SANTOPRENE CLAMP ST-PLATE 3/8" 1,408 - Immediate
1.09000 1 Bulk?
-
Clamp, P-Type Cushioned 0.375" (9.52mm) Fastener Steel Black, Silver
-
0.650" (16.51mm)
-
0.266" (6.76mm) 0.031" (0.80mm)
-
-
Santoprene Protective Coating
Results per Page
Page 8/19
|< 6 7 8 9 10 >|

00:19:40 6/25/2016