American Electrical Inc
Amphenol Industrial Operations
Amphenol Industrial Operations
Amphenol Sine Systems Corp
Bud Industries
Bulgin
Digi International
Harting
LEMO
Molex Connector Corporation
Phoenix Contact
Richco Plastic Co
Rose Bopla
TE Connectivity
TE Connectivity
TE Connectivity
Weidmuller
*
-
130095
BE
Buccaneer®
Cabtite
DB
HTS, Amp
M23 A
M23 B
M40 C
MAX-LOC®
POZ
Raychem Cable
RT360™, RT
Tight Seal
VG
Cable Clamp/Buffer
Cable Gland
Cable Grip
Cable Grip - 45°
Cable Grip - 90°
Cable Seal, Heat Shrinkable
-
0.06" ~ 0.08" (1.6mm ~ 2.1mm)
0.06" ~ 0.12" (1.5mm ~ 3.2mm)
0.06" ~ 0.20" (1.5mm ~ 5.1mm)
0.08" ~ 0.14" (2.0mm ~ 3.5mm)
0.08" ~ 0.20" (2.0mm ~ 5.1mm)
0.08" ~ 0.28" (2.0mm ~ 7.0mm)
0.10" ~ 0.26" (2.5mm ~ 6.5mm)
0.12" ~ 0.17" (3.0mm ~ 4.3mm)
0.12" ~ 0.19" (3.0mm ~ 4.8mm)
0.12" ~ 0.24" (3.0mm ~ 6.0mm)
0.12" ~ 0.26" (3.0mm ~ 6.5mm)
0.12" ~ 0.28" (3.0mm ~ 7.0mm)
0.12" ~ 0.31" (3.0mm ~ 8.0mm)
0.13" ~ 0.25" (3.2mm ~ 6.3mm)
0.14" ~ 0.31" (3.5mm ~ 8.0mm)
0.16" ~ 0.24" (4.0mm ~ 6.0mm)
0.16" ~ 0.25" (4.0mm ~ 6.4mm)
0.16" ~ 0.31" (4.0mm ~ 8.0mm)
0.16" ~ 0.39" (4.0mm ~ 10.0mm)
0.16" ~ 0.50" (4.07mm ~ 12.70mm)
0.18" ~ 0.41" (4.5mm ~ 10.5mm)
0.19" (4.8mm)
0.19" ~ 0.25" (4.7mm ~ 6.3mm)
0.20" (5.1mm)
0.20" ~ 0.28" (5.0mm ~ 7.0mm)
0.20" ~ 0.30" (5.0mm ~ 7.5mm)
0.20" ~ 0.31" (5.0mm ~ 8.0mm)
0.20" ~ 0.33" (5.0mm ~ 8.5mm)
0.20" ~ 0.39" (5.0mm ~ 10.0mm)
0.20" ~ 0.43" (5.0mm ~ 11.0mm)
0.22" (5.6mm)
0.22" ~ 0.39" (5.5mm ~ 10.0mm)
0.22" ~ 0.42" (5.6mm ~ 10.7mm)
0.22" ~ 0.47" (5.5mm ~ 12.0mm)
0.22" ~ 0.64" (5.6mm ~ 16.3mm)
0.24" ~ 0.31" (6.0mm ~ 8.0mm)
0.24" ~ 0.33" (6.1mm ~ 8.4mm)
0.24" ~ 0.39" (6.0mm ~ 10.0mm)
0.24" ~ 0.41" (6.0mm ~ 10.5mm)
0.24" ~ 0.43" (6.0mm ~ 11.0mm)
0.24" ~ 0.47" (6.0mm ~ 12.0mm)
0.24" ~ 0.51" (6.0mm ~ 13.0mm)
0.24" ~ 0.63" (6.0mm ~ 16.0mm)
0.25" (6.3mm)
0.25" ~ 0.31" (6.3mm ~ 7.9mm)
0.25" ~ 0.38" (6.3mm ~ 9.5mm)
0.25" ~ 0.75" (6.4mm ~ 19.1mm)
0.26" ~ 0.55" (6.5mm ~ 14.0mm)
0.27" ~ 0.35" (7.0mm ~ 9.0mm)
0.27" ~ 0.43" (7.0mm ~ 11.0mm)
0.27" ~ 0.51" (7.0mm ~ 13.0mm)
0.28" ~ 0.41" (7.0mm ~ 10.5mm)
0.29" (7.4mm)
0.29" ~ 0.41" (7.5mm ~ 10.5mm)
0.30" ~ 0.43" (7.6mm ~ 10.9mm)
0.31" ~ 0.38" (7.9mm ~ 9.5mm)
0.31" ~ 0.39" (8.0mm ~ 10.0mm)
0.31" ~ 0.44" (7.9mm ~ 11.1mm)
0.31" ~ 0.49" (8.0mm ~ 12.5mm)
0.31" ~ 0.51" (8.0mm ~ 13.0mm)
0.33" ~ 0.51" (8.5mm ~ 13.0mm)
0.33" ~ 0.55" (8.5mm ~ 14.0mm)
0.35" ~ 0.51" (9.0mm ~ 13.0mm)
0.35" ~ 0.79" (9.0mm ~ 20.0mm)
0.35" ~ 0.85" (9.0mm ~ 21.5mm)
0.38" ~ 0.44" (9.5mm ~ 11.1mm)
0.38" ~ 0.50" (9.5mm ~ 12.7mm)
0.38" ~ 0.57" (9.5mm ~ 14.5mm)
0.39" ~ 0.47" (10.0mm ~ 12.0mm)
0.39" ~ 0.49" (10.0mm ~ 12.5mm)
0.39" ~ 0.51" (10.0mm ~ 13.0mm)
0.39" ~ 0.55" (10.0mm ~ 14.0mm)
0.39" ~ 0.59" (10.0mm ~ 15.0mm)
0.40" ~ 0.54" (10.2mm ~ 13.7mm)
0.41" ~ 0.59" (10.5mm ~ 15.0mm)
0.43" ~ 0.67" (11.0mm ~ 17.0mm)
0.43" ~ 0.71" (11.0mm ~ 18.0mm)
0.44" ~ 0.50" (11.2mm ~ 12.7mm)
0.44" ~ 0.56" (11.2mm ~ 14.2mm)
0.45" ~ 0.61" (11.5mm ~ 15.5mm)
0.47" ~ 0.55" (12.0mm ~ 14.0mm)
0.49" ~ 0.59" (12.5mm ~ 15.0mm)
0.50" ~ 0.56" (12.7mm ~ 14.2mm)
0.50" ~ 0.62" (12.7mm ~ 15.7mm)
0.50" ~ 0.63" (12.7mm ~ 15.9mm)
0.50" ~ 1.20" (12.7mm ~ 30.5mm)
0.51" ~ 0.67" (13.0mm ~ 17.0mm)
0.51" ~ 0.71" (13.0mm ~ 18.0mm)
0.51" ~ 0.75" (13.0mm ~ 19.0mm)
0.52" ~ 0.73" (13.2mm ~ 18.5mm)
0.53" ~ 0.71" (13.5mm ~ 18.0mm)
0.55" ~ 0.71" (14.0mm ~ 18.0mm)
0.55" ~ 0.79" (14.0mm ~ 20.0mm)
0.56" ~ 0.62" (14.2mm ~ 15.7mm)
0.56" ~ 0.69" (14.2mm ~ 17.5mm)
0.57" ~ 0.67" (14.5mm ~ 17.0mm)
0.59" ~ 0.67" (15.0mm ~ 17.0mm)
0.59" ~ 0.83" (15.0mm ~ 21.0mm)
0.62" ~ 0.75" (15.7mm ~ 19.0mm)
0.65" ~ 1.70" (16.5mm ~ 43.2mm)
0.67" ~ 0.81" (17.0mm ~ 20.5mm)
0.67" ~ 0.83" (17.0mm ~ 21.0mm)
0.67" ~ 0.85" (17.0mm ~ 21.5mm)
0.67" ~ 0.87" (17.0mm ~ 22.0mm)
0.67" ~ 0.98" (17.0mm ~ 25.0mm)
0.67" ~ 1.10" (17.0mm ~ 28.0mm)
0.67" ~ 1.16" (17.0mm ~ 29.5mm)
0.69" ~ 0.71" (17.5mm ~ 18.0mm)
0.69" ~ 0.75" (17.5mm ~ 19.1mm)
0.69" ~ 0.81" (17.5mm ~ 20.6mm)
0.69" ~ 0.98" (17.5mm ~ 25.0mm)
0.70" ~ 0.97" (17.8mm ~ 24.6mm)
0.71" ~ 0.94" (18.0mm ~ 24.0mm)
0.71" ~ 0.95" (18.0mm ~ 24.0mm)
0.71" ~ 0.98" (18.0mm ~ 25.0mm)
0.75" ~ 0.85" (19.0mm ~ 21.5mm)
0.75" ~ 0.87" (19.0mm ~ 22.1mm)
0.75" ~ 1.06" (19.0mm ~ 27.0mm)
0.75" ~ 1.10" (19.0mm ~ 28.0mm)
0.75" ~ 1.60" (19.1mm ~ 40.6mm)
0.81" ~ 0.94" (20.6mm ~ 23.9mm)
0.85" ~ 0.94" (21.5mm ~ 24.0mm)
0.85" ~ 1.02" (21.5mm ~ 26.0mm)
0.87" ~ 1.00" (22.1mm ~ 25.4mm)
0.87" ~ 1.02" (22.0mm ~ 26.0mm)
0.87" ~ 1.26" (22.0mm ~ 32.0mm)
0.87" ~ 1.30" (22.0mm ~ 33.0mm)
0.88" ~ 1.00" (22.2mm ~ 25.4mm)
0.91" ~ 1.34" (23.0mm ~ 34.0mm)
0.92" ~ 1.02" (23.5mm ~ 26.0mm)
0.94" ~ 1.02" (24.0mm ~ 26.0mm)
0.94" ~ 1.26" (24.0mm ~ 32.0mm)
0.96" ~ 1.32" (24.5mm ~ 33.5mm)
0.98" ~ 1.14" (25.0mm ~ 29.0mm)
1.00" ~ 1.10" (25.4mm ~ 27.9mm)
1.00" ~ 1.12" (25.4mm ~ 28.6mm)
1.06" ~ 1.50" (27.0mm ~ 38.0mm)
1.10" ~ 1.50" (28.0mm ~ 38.0mm)
1.12" ~ 1.25" (28.6mm ~ 31.7mm)
1.14" ~ 1.34" (29.0mm ~ 34.0mm)
1.14" ~ 1.57" (29.0mm ~ 40.0mm)
1.18" ~ 1.50" (30.0mm ~ 38.0mm)
1.22" ~ 1.30" (31.0mm ~ 33.0mm)
1.25" ~ 1.35" (31.7mm ~ 34.3mm)
1.25" ~ 1.37" (31.7mm ~ 34.9mm)
1.26" ~ 1.50" (32.0mm ~ 38.0mm)
1.26" ~ 1.73" (32.0mm ~ 44.0mm)
1.30" ~ 1.38" (33.0mm ~ 35.0mm)
1.30" ~ 1.69" (33.0mm ~ 43.0mm)
1.34" ~ 1.73" (34.0mm ~ 44.0mm)
1.38" ~ 1.77" (35.0mm ~ 45.0mm)
1.38" ~ 2.56" (35.0mm ~ 65.0mm)
1.38" ~ 2.75" (35.1mm ~ 70.5mm)
1.46" ~ 1.73" (37.0mm ~ 44.0mm)
1.54" ~ 1.57" (39.0mm ~ 40.0mm)
1.56" ~ 1.69" (39.6mm ~ 42.9mm)
1.61" ~ 1.69" (41.0mm ~ 43.0mm)
1.62" ~ 2.00" (41.1mm ~ 50.8mm)
1.69" ~ 1.81" (42.9mm ~ 46.0mm)
2.31" ~ 2.44" (58.7mm ~ 62.0mm)
3.00" ~ 3.25" (76.2mm ~ 82.5mm)
3.00" ~ 3.50" (76.2mm ~ 88.9mm)
-
M12 x 1.5
M16 x 1.5
M18 x 1.5
M20
M20 x 1.5
M22 x 1.5
M24 x 1.5
M25 x 1.5
M27 x 2.0
M30 x 2.0
M32 x 1.5
M36 x 2.0
M40 x 1.5
M50 x 1.5
M63 x 1.5
PG11
PG13
PG13.5
PG16
PG21
PG29
PG36
PG42
PG48
PG7
PG9
1 1/16-18
1 1/2" NPT
1 1/4" NPT
1 3/8-12
1" NPT
1-12
1/2" NPT
2 1/2" NPT
2" NPT
2-8
3 3/8-8
3" NPT
3/4" NPT
3/8" NPT
9/16-24
11/16-24
13/16-20
15/16-20
-
1" (25.4mm)
1/2" (12.7mm)
3/4" (19mm)
3/8" (9.5mm)
-
0.49" (12.5mm)
0.60" (15.2mm)
0.73" (18.6mm)
0.79" (20.0mm)
0.89" (22.5mm)
1 1/8"-NPT (28.5mm)
1 3/8"-NPT (34.9mm)
1.11" (28.3mm)
1.46" (37.0mm)
1.85" (47.0mm)
2.13" (54.0mm)
2.34" (59.3mm)
7/8"-NPT (22mm)
11/16"-NPT (17mm)
-
Aluminum
Brass
Brass, Nickel Plated
Metal
Neoprene
Nylon
Plastic
Polyamide
PVC
Silicone
Stainless Steel
Steel
Zinc
-
Bushing, Insulated
Compression Nut
EMC Grounding Ring
Gasket
Gasket, Seal, Strain Relief
Lock Nuts
Nut, Gasket, Seal
O-Ring
Seal
Strain Relief
-
Black
Black, Gray
Blue
Gray
Multiple
Orange
Silver
Yellow
-
IP54 - Dust Protected, Water Resistant
IP65 - Dust Tight, Water Resistant
IP66 - Dust Tight, Water Resistant
IP67 - Dust Tight, Waterproof
IP68 - Dust Tight, Waterproof