![]() |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() ![]() ![]() ![]() ![]() |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Unmatched functionality
Every NXP LPC microcontroller builds on our well-established, long-term strategic relationship with ARM. We have early access to next-generation IP, so you can be sure you're always working with the latest technologies, and we pack our devices with features you simply won't find anywhere else. We use the same building blocks in many of our MCUs, and offer pin- and software-compatible options across product families and across cores. That means you have the freedom to add or subtract features, without having to migrate to a new architecture, and you have a flexible way to support your entire product line - now and in the future. With NXP LPC microcontrollers, it's easy to scale and reuse your hardware and software designs, whether you're upgrading or downgrading functionality.
LPC Go - Entry-Level Microcontrollers
Featured Product - LPC800
|
| Freq (max) | Flash | RAM | EEPROM | Core | Analog | Package | |
|---|---|---|---|---|---|---|---|
| LPC800 | 30 MHz | Up to 16 KB | Up to 8 KB | Cortex-M0+ | Comparator | DIP8, SO20, TSSOP16, TSSOP20 | |
| LPC1100 | 50 MHz | Up to 64 KB | Up to 8 KB | Cortex-M0 | 8/10b ADC | LQFP48, QFN33, QFN24, CSP | |
| LPC1100LV | 50 MHz | Up to 32 KB | Up to 8 KB | Cortex-M0 | 8/10b ADC | CSP, QFN24, HVQFN33 | |
| LPC11D00 | 50 MHz | Up to 64 KB | Up to 8 KB | Cortex-M0 | WLCSP20, HVQFN33, LQFP48 | ||
| LPC11E00 | 50 MHz | Up to 32 KB | Up to 8 KB | Up to 4 KB | Cortex-M0 | 8/10b ADC | LQFP48, LQFP64 |
| LPC1200 | 50 MHz | Up to 128 KB | Up to 8 KB | Cortex-M0 | 8/10b ADC Comparator | LQFP48, LQFP64 |
NXP's LPC Go microcontrollers feature unprecedented performance, simplicity, and low power consumption. These devices, based on 32-bit ARM cores, are the most cost-effective options compared to 8/16-bit solutions and provide a dramatic reduction in code size for every application. They deliver lower system cost and less power consumption, in an elegant, easy-touse format that improves time-to-market.
|
|
|
LPC Go Demo/Evaluation Boards
| Part Number | Description | Part Number | Description | |
|---|---|---|---|---|
| OM11083,598 | BOARD BASE FOR LPCXPRESSO MBED | OM13035,598 | BOARD LPCXPRESSO FOR LPC1115 | |
| OM13016,598 | BOARD NGX MBED LPCXPRESSO | OM13042,598 | BOARD REF KNX LIGHTING | |
| OM13009,598 | KIT EVALUATION MOTOR CONTROL | OM13053,598 | BOARD EVAL FOR LPC812 | |
| OM13013,598 | BOARD DEMO IAR LPC1227 JLINKLITE |
LPC Connect - Point-To-Point Connectivity
Featured Product - LPC11U00 
Delivering robust USB performance at a low price point, these low-cost devices are compelling replacements for 8/16-bit USB microcontrollers. The highly flexible USB architecture is, quite simply, a better approach to USB. NXP offers the widest range of ARM-based USB solutions, as well as easy-to-use software and integrated development platforms that make NXP a one-stop shop for USB.
Features:
- Plug-and-play with USB: low-cost, low-power USB Cortex-M0 with integrated EEPROM
- USB ROM drivers: MSC, HID, CDC, and composite in LPC11U2x/3x
- Free PID/VID program on LPCware.com
- ARM Cortex-M0 core, running at up to 50 MHz
- USB 2.0 full-speed device controller built-in
- USART interface supports smart cards (ISO 7816-3), 2 SSP and I²C FM+
- Extensive power control through 4 power modes, ROM power profiles, wake-up from USB and more
- Pin-compatible within LPC11U00 series from 16 to128 kB; and to higher-performance LPC134x
Close
LPC Connect Lines - It's never been easier to add plug-and-play connectivity to your system design
| Freq (max) | Flash | RAM | EEPROM | Core | FS USB | CAN | ADC | Package | |
|---|---|---|---|---|---|---|---|---|---|
| LPC11U00 | 50 MHz | 16 to 128 KB | 6 to 12 KB | Up to 4 KB | Cortex-M0 | • | 10-bit | HVQFN33, LQFP48, LQFP64 | |
| LPC11C00 | 50 MHz | 16/32 KB | 8 KB | Cortex-M0 | With Tx | 10-bit | LQFP48 | ||
| LPC11A00 | 50 MHz | 8 to 32 KB | 2 to 8 KB | Up to 4 KB | Cortex-M0 | 10-bit | WLCSP20, HVQFN33, LQFP48 | ||
| LPC12D00 | 45 MHz | 128 KB | 8 KB | Cortex-M0 | 10-bit | LQFP100 | |||
| LPC1300 | 72 MHz | Up to 64 KB | Up to 12 KB | Up to 4 KB | Cortex-M3 | • | 8, 10 or 12-bit | HVQFN33, LQFP48, LQFP64 | |
| LPC2100 | 72 MHz | Up to512 KB | Up to 32 KB | ARM7 | • | 8 or 10-bit | LQFP48, LQFP64, HVQFN48, HVQFN64 |
NXP's LPC Connect microcontrollers add point-to-point connectivity to LPC Go products. LPC Connect devices combine plug-and-play USB or CAN interfaces with software-integrated drivers in on-chip ROM, so it's never been easier to add connectivity to your system. Get to market faster with a connected, efficient, and cost-effective system.
|
|
|
LPC Connect Demo/Evaluation Boards
| Part Number | Description | Part Number | Description | |
|---|---|---|---|---|
| OM11083,598 | BOARD BASE FOR LPCXPRESSO MBED | OM13021,598 | EVAL BOARD NGX LPC11U1X | |
| OM13016,598 | BOARD NGX MBED LPCXPRESSO | OM13032,598 | BOARD EVAL LPC11U24 | |
| OM13012,598 | BOARD EVAL LPC11C2X | OM13045,598 | BOARD EVAL FOR LPC1347 | |
| OM13014,598 | LPC11U14 XPRESSO BOARD |
LPC ConnectPlus - MCU + USB + Ethernet + LCD + ...
Featured Product - LPC4000 
The LPC4000 is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The LPC4000 adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC4000 is targeted to operate at up to 120 MHz CPU frequency. The pinout of LPC4000 is intended to allow pin function compatibility with the LPC2400/2300 as well as the LPC1700 families.
Features:
- Cortex-M4 for LCD Graphics and external memories
- Adds Cortex-M4, FPU, SPIFI, and two analog comparators to LPC177x/8x parts
- Packages: BGA208/180 and LQFP208/144
- Pin-compatible to LPC177x/8x, LPC24xx, and LPC23xx
- Up to 120 MHz operation
- Floating point unit (FPU)
- Up to 512 KB Flash memory and up to 96 KB SRAM
- LCD controller with 1024 x 768 pixel display resolution
- 10/100 Ethernet MAC
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Close
LPC ConnectPlus Lines - Connect to USB plus CAN plus Ethernet plus LCD and more
| Freq (max) | Flash | RAM | EEPROM | ADC | QEI | SD/MMC | USB | TFT LCD | EMC | DSP + FPU | Core | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LPC1700 | 120 MHz | 32 to 512 KB | 8 to 96 KB | 2 to 4 KB | 12-bit | • | • | • | • | • | Cortex-M3 | |
| LPC4000 | 120 MHz | 64 to 512 KB | 24 to 96 KB | 2 to 4 KB | 12-bit | • | • | • | • | • | • | Cortex-M4 |
| LPC2300 | 72 MHz | 64 to 512 KB | 34 to 98 KB | 10-bit | ** | • | * | ARM7TDMI | ||||
| LPC2400 | 72 MHz | 0/512 KB | 82 to 98 KB | 10-bit | ** | • | • | • | ARM7TDMI |
* The LPC2388 has an EMC
** The LPC2367/68/78/87/88 and LPC2460/70/58/68/78 have SD/MMC
NXP's LPC ConnectPlus microcontrollers offer a broad range of interfaces and the bandwidth for running multiple communication protocols simultaneously. Connect to USB plus CAN plus Ethernet plus LCD — and more — all at the same time. LPC ConnectPlus products are available in a wide range of packages, with lots of options for memory and peripherals, and feature pin-compatibility between cores.
|
|
|
LPC ConnectPlus Demo/Evaluation Boards
| Part Number | Description | Part Number | Description | |
|---|---|---|---|---|
| OM11083,598 | BOARD BASE FOR LPCXPRESSO MBED | OM13000,598 | BOARD LPCXPRESSO LPC1768/1769 | |
| OM13016,598 | BOARD NGX MBED LPCXPRESSO | OM13001,598 | EA LPC177X/8X EVAL BOARD | |
| OM11032,598 | EVAL BOARD FOR MCB1768 | OM13029,598 | BOARD EVAL FOR LPC4088 | |
| OM11043,598 | DEVELOPMENT BOARD LPC1768 MBED | OM13038,598 | BOARD EVAL FOR LPC4078 |
LPC ConnectTurbo - Fastest Cortex-M Microcontrollers
Featured Product - LPC4300 
A dual-core architecture and a unique set of configurable peripherals make it possible to develop DSP and MCU applications within a single architecture and development environment. Combined with large accelerated Flash and SRAM memories and a set of unique configurable peripherals, the 150 MHz LPC4300 enables customers to develop a wide range of applications such as motor control, power management, industrial automation, robotics, medical, automotive accessories and embedded audio.
Features:
- Dual-core Cortex-M4/M0 operating at 204 MHz
- Advanced peripherals: HS USB, Dual Host, on-chip PHY, SCT, SGPIO
- BGA256/180/100, LQFP208/144
- Pin-compatible to LPC18xx
- 8-channel GPDMA controller
- Two 8-channel, 400 Ksps 10-bit ADCs and one 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs, smart card interface
- Temperature range: –40 to +85 °C
Close
LPC ConnectTurbo Lines - The fastest Cortex-M microcontrollers in the industry
| Freq (max) | Flash | RAM | EEPROM | HS USB | Ethernet | TFT LCD | DSP + FPU | SCT, SPIFI | SGPIO | Dual Core | Core | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LPC1800 | 180 MHz | 512 KB to1 MB | 104 to 200 KB | 16 KB | • | • | • | • | Cortex-M3 | |||
| LPC4300 | 204 MHz | 512 KB to1 MB | 104 to 264 KB | 16 KB | • | • | • | • | • | • | • | Cortex-M4/M0 |
| LPC2900 | 125 MHz | 0 to 768 KB | 24 to 56 KB | 16 KB | ARM968E-S |
NXP's LPC ConnectTurbo microcontrollers are built for speed and include the industry's fastest Cortex-M microcontrollers. This "turbo-charged" performance is combined with advanced peripherals for solving complex design challenges. LPC ConnectTurbo innovations include Hi-speed USB with integrated Hi-speed PHY, NXP's unique SPI Flash Interface (SPIFI), a State Configurable Timer (SCT), Serial GPIO, and the industry's first dual-core Cortex-M4/M0. All this integration reduces system cost and enables unprecedented embedded performance.
|
|
|
LPC ConnectTurbo Demo/Evaluation Boards
| Part Number | Description | Part Number | Description | |
|---|---|---|---|---|
| OM11083,598 | BOARD BASE FOR LPCXPRESSO MBED | OM13031,598 | EVAL BOARD LPC4300 | |
| OM13016,598 | BOARD NGX MBED LPCXPRESSO | OM13039,598 | BOARD EVAL KEIL MCB1800 | |
| OM13027,598 | BOARD EVAL FOR LPC4330 | OM13040,598 | BOARD EVAL KEIL MCB4300 | |
| OM13028,598 | BOARD EVAL FOR LPC1830 |
LPC Command - Application Processors Ideal For Linux
Featured Product - LPC3200 
The LPC3200 series is the only ARM9 microcontroller that provides a vector floating-point co-processor and integrated Ethernet, USB On-The-Go, as well as LCD controller. For low power consumption, the LPC3200 takes advantage of NXP's advanced technology development to optimize intrinsic power and uses software controlled architectural enhancements to optimize application based power management.
Features:
- Integrated Ethernet, USB On-The-Go, and LCD controller
- TBGA296 Package
- Provides a vector floating-point co-processor
- Selectable boot-up from NAND Flash, SPI memory, UART, or static memory
- 266 MHz, 32-bit ARM9EJ-S core and Vector Floating Point coprocessor
- Up to 256 kB of internal SRAM and 32 kB I-cache/32 kB D-cache with external memory controller for DDR and SDR SDRAM, SRAM, and Flash
- Optional 10/100 Ethernet MAC and 24-bit LCD controller with support for STN and TFT panels
Close
LPC Command Lines - Ideal for running embedded Linux applications
| Freq (max) | SRAM | EMC | LCD | HS USB | OS Support | Core | |
|---|---|---|---|---|---|---|---|
| LPC3100 | 270 MHz | Up to 192 KB | SDRAM and SRAM | • | OTG, Host, Device | Linux | ARM926 |
| LPC3200 | 266 MHz | Up to 256 KB | DDR, SDR SDRAM and static devices | STN or TFT, up to 1024 x 768 | OTG, Host, Device | Linux | ARM926 |
NXP's LPC Command application processors provide an ideal and low-cost platform for running the Linux operating system. Based on the ARM9 core, LPC Command products provide an extensive set of peripherals and are designed for general-purpose embedded applications as well as specialty applications, such as high-speed document printers/scanners, industrial control, and motor control.
|
|
|
LPC Command Demo/Evaluation Boards
| Part Number | Description | Part Number | Description | |
|---|---|---|---|---|
| OM11083,598 | BOARD BASE FOR LPCXPRESSO MBED | OM13016,598 | BOARD NGX MBED LPCXPRESSO |

Enlaces rápidos: