Würth Electronics Distributor

WR-COM Reversible USB 2.0 Connector


Würth Electronics' WR-COM is a bi-directional USB Type A connector


Würth Electronics has introduced a new, bi-directional USB Type A connector. These connectors are capable of accepting a USB Type A plug right side up, or upside down. This 8-pin design is made of selective gold plating that rates at 1500 mating cycles. The high-temperature LCP plastic is capable of wave and reflow soldering processes, and comes on a tape-and-reel packaging. This USB connector is ideal for frequently accessed USB ports on a wide variety of applications such as computers and charging applications. Würth Electronics' WR-COM Reversible USB 2.0 Connector

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to +105°C
  • Lead-free and RoHS compliant
  • Current rating: 1.5 A
  • Working voltage: 30 VAC
  • Insulator resistance: >1000 MΩ
  • Dielectric withstanding voltage: 500 VAC minimum
  • Contact resistance: 30 mΩ maximum

Digi-Key P/N Manufacturer P/N Description  
732-4345-1-ND 614108247221 CONN RECEPT USB A 8POS R/A Datasheet
732-4345-2-ND
732-4345-6-ND