![]() |
WE-DCT Series of Ring Core Double Chokes |
|
|
|
The WE-DCT Series of ring core double chokes are well-suited for high-performance switching controllers |
|
Würth Electronics is now including a new ring core double choke in its WE-DCT series as part of its extensive product line. The coupled inductivity with two identical windings is distinguished especially by its very low core losses, very low DC resistance and high saturation currents of up to 120 A. A special feature of the components in this series is that they are stable even at high temperatures - the operating temperature is between -40 and +125°C and are subject only to minimal aging. This favors the long life of the ring core double choke. Thanks to its special iron powder core material, the choke maintains excellent inductance when it undergoes temperature changes, and its low-level leakage inductance is due to its bifilar winding. The component is thus especially well-suited for high-performance switching controllers. In addition solar inverters, 1:1 flyback converter applications, buck/boost/SEPIC/CUK switching controllers and switching controllers with secondary non-stabilized output voltage also benefit from these properties. |
| Digi-Key P/N | Manufacturer P/N | Description | |
| 732-3011-1-ND | 7448510091 | CHOKE DOUBLE .091UH 14.5A SMD | |
| 732-3012-1-ND | 744851027 | CHOKE DOUBLE .27UH 12.3A SMD | |
| 732-3013-1-ND | 744851039 | CHOKE DOUBLE .39UH 10.6A SMD | |
| 732-3014-1-ND | 744851056 | CHOKE DOUBLE .56UH 9.8A SMD | |
| 732-3015-1-ND | 744851100 | CHOKE DOUBLE 1.0UH 8.6A SMD | |
| 732-3016-1-ND | 744851101 | CHOKE DOUBLE 10UH 5.3A SMD | |
| 732-3017-1-ND | 744851102 | CHOKE DOUBLE 100UH 1.1A SMD | |
| 732-3018-1-ND | 744851220 | CHOKE DOUBLE 2.2UH 8.6A SMD | |
| 732-3019-1-ND | 744851221 | CHOKE DOUBLE 22UH 3.5A SMD | |
| 732-3020-1-ND | 744851330 | CHOKE DOUBLE 3.3UH 7.7A SMD | |
| 732-3021-1-ND | 744851331 | CHOKE DOUBLE 33UH 2.5A SMD | |
| 732-3022-1-ND | 744851470 | CHOKE DOUBLE 4.7UH 7.2A SMD | |
| 732-3023-1-ND | 744851471 | CHOKE DOUBLE 47UH 1.6A SMD | |

Quick Links: