Würth Electronics Supplier Page

WR-FFC & WR-FPC ZIF Series Interconnects


High quality connector and cable solution from Würth Electronics


Würth Electronics a fast growing manufacturer within the Connector market, just released its full line of ZIF Connectors to Digi-Key. The products offered include pitches of 0.50 mm and 1.00 mm, with a range from 6 up to 50 contacts. The WR-FPC series is available in horizontal, bottom, and top contact configurations, as well as a vertical version. In addition, Würth Electronics Midcom is offering off-the-shelf jumper cables for all pitch and contact configurations in two standard lengths of 50 mm and 200 mm. The clear advantage is fast product availability for prototyping and an easy to source solution for small and medium sized volumes. The Würth Electronics WR-FFC and FPC are great solutions for any kind of application with displays and come with the traditionally excellent quality for which Würth Electronics stands. Würth's WR-FFC & WR-FPC ZIF Series Interconnects

Digi-Key P/N Manufacturer P/N Description  
732-3578-ND 687708200002 CONN ZIF .50MM TYPE 2 8P 200MM Datasheet
732-3517-1-ND 68713014022 CONN ZIF .50SMT TOP 30P Datasheet
732-3530-ND 686706200001 CONN ZIF 1.00MM TYPE 2 6P 200MM Datasheet
732-3569-ND 687630050002 CONN ZIF .50MM TYPE 1 30P 50MM Datasheet
732-2002-1-ND 68610614122 CONN ZIF 1.00MM HORZ TOP SMD 6POS Datasheet
See more Würth cable assemblies and connectors