Würth Electronics Supplier Page

Low Power Point of Load Solutions Design Kit



Würth's low power POL solutions design kit includes single and dual channel DC-DC converters covering the 600 mA to 1.5 A current range


With this Low Power Point of Load (POL) Solution Design Kit, Exar and Würth Electronics proudly bring you a complete range of converter solutions from 600 mA up to 1,500 mA. This kit includes both single and dual channel options. It provides the latest synchronous step down ICs with best suitable and lowest profile inductors for your application needs.
Würth Electronics's Low Power POL Solutions Design Kit

Characteristics Applications
  • Synchronous buck regulator
  • 600 mA to 1,500 mA, single and dual channel converter
  • Low input voltage (2.5 V-5.5 V)
  • Constant operating frequency up to 1.5 MHz
  • Efficiency up to 97%
  • Adjustable output voltage as low as 0.6 V
  • Over temperature protection
  • Portable equipment
  • Set top box
  • Portable media players
  • Hard disk drives
  • Battery operated equipment
  • Audio-video equipment
  • Networking & telecom equipment

Digi-Key P/N Manufacturer P/N Description
732-3616-ND IC-744721 LOW POWER DESIGN KIT Datasheet