![]() |
TMBS® Rectifiers |
|
|
|
Vishay offers 45 V TMBS® rectifiers in TO-220AC, ITO-220AC, and TO-263AB power packagesVishay/General Semiconductor introduces 12 new 45 V TMBS Trench MOS Barrier Schottky rectifiers which feature a wide range of current ratings from 10 A to 60 A in the power TO-220AB, ITO-220AB, and TO-263AB packages. With extremely low forward voltage drops down to 0.33 V typical at 10 A, these rectifiers are designed for bypass protection in solar cell junction boxes. |
![]() |
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| VT1045CBP-M3/4WGI-ND | VT1045CBP-M3 | DIODE SCHOTTKY 10A 45V | ![]() |
| VBT1045CBP-E3/8WGICT-ND | VBT1045CBP-E3 | DIODE SCHOTTKY 10A 45V | ![]() |
| VFT1045CBP-M3/4WGI-ND | VFT1045CBP-M3 | DIODE SCHOTTKY 10A 45V | ![]() |
| VT2045CBP-M3/4WGI-ND | VT2045CBP-M3 | DIODE SCHOTTKY 20A 45V | ![]() |
| VBT2045CBP-E3/8WGICT-ND | VBT2045CBP-E3 | DIODE SCHOTTKY 20A 45V | ![]() |
| VFT2045CBP-M3/4WGI-ND | VFT2045CBP-M3 | DIODE SCHOTTKY 20A 45V | ![]() |
| VT3045CBP-M3/4WGI-ND | VT3045CBP-M3 | DIODE SCHOTTKY 30A 45V | ![]() |
| VBT3045CBP-E3/8WGICT-ND | VBT3045CBP-E3 | DIODE SCHOTTKY 30A 45V | ![]() |
| VFT3045CBP-M3/4WGI-ND | VFT3045CBP-M3 | DIODE SCHOTTKY 30A 45V | ![]() |
| VT6045CBP-M3/4WGI-ND | VT6045CBP-M3 | DIODE SCHOTTKY 60A 45V | ![]() |
| VBT6045CBP-E3/8WGICT-ND | VBT6045CBP-E3 | DIODE SCHOTTKY 60A 45V | ![]() |
| VFT6045CBP-M3/4WGI-ND | VFT6045CBP-M3 | DIODE SCHOTTKY 60A 45V | ![]() |

Quick Links: