VERSIONS: 2014 | 2013

VCNL3020

Proximity Sensor with I2C Interface

Datasheet Buy Now

WSBM8518

Power Metal Strip® Battery Shunt Resistor with Molded Enclosure

Datasheet Buy Now

170 V TMBS® Rectifiers

170 V Trench MOS Barrier Schottky Rectifiers for Telecom Power Supplies

Datasheet Buy Now

MCW 0406 AT

Professional and Precision Wide-Terminal Thin Film Chip Resistors

Datasheet Buy Now

TrenchFET® Gen IV MOSFETs

Next-Generation Technology Lowers On-Resistance Down to 0.00135 Ω at VGS = 4.5 V

Datasheet Buy Now

IHLP-6767GZ-5A

High-Temperature IHLP® Inductor with 155 °C Continuous Operation

Datasheet Buy Now

eSMP® Series

SlimSMA™ and SMPD for Rectifiers and Transient Voltage Suppressors

Datasheet Buy Now

LPS 1100

Industry-First High-Power 1100 W Thick Film Resistor

Datasheet Buy Now

E Series High-Voltage MOSFETs

Next-Generation 600 V and 650 V Super Junction MOSFETs

Datasheet Buy Now

T16

High-Performance, Axial Leaded, Wet Tantalum Capacitor

Datasheet Buy Now

SiP32458/SiP32459

20 mΩ Slew Rate Controlled Load Switches in WCSP6

Datasheet Buy Now

VJ HIFREQ Series
(MLCC RF Capacitors)

Surface-Mount Multilayer Ceramic Chip Capacitors for High-Frequency Applications

Datasheet Buy Now

VCNL3020
Integrated Proximity Sensor with I2C Interface

Datasheet Buy Now


Features:

  • Integrated infrared emitter, proximity detector, and signal processing IC
  • Proximity distance up to 200 mm (8 inches)
  • No mechanical barrier required to isolate the emitter from the detector
  • 16-bit effective resolution for proximity detection range
  • Programmable LED drive current from 10 mA to 200 mA in 10 mA steps
  • Industry's lowest profile with height of 0.83 mm

Applications:

  • Object detection and relative proximity
  • Smartphones, digital cameras, tablets
    - LCD display backlight control
  • Soap and towel dispensers, automatic faucets
  • Wake-up function

 

WSBM8518
Power Metal Strip® Battery Shunt Resistor with Molded Enclosure

Datasheet Buy Now

Features:

  • Molded enclosure allows for easy PCB connection from shunt to customer output
  • Very low resistance value: 100 µΩ
  • Manganese-copper alloy resistive element with low TCR: < 20 ppm/°C
  • Includes 4-pin female connector (Molex #: MX150334820401)

Applications:

  • Automotiv
    - Battery management of gas/diesel, hybrid, and all-electric systems
  • Industrial
    - Battery management of forklift, utility trucks, and other heavy industrial applications that use large batteries

170 V TMBS® Rectifiers
Wide Range of Current Ratings for Telecom Power Supplies

Datasheet Buy Now


Features:

  • Current ratings from 10 A to 80 A
  • Low forward voltage drop down to 0.65 V (typical) at 30 A
  • Maximum operating junction temperature of 175 °C
  • Available in TO-220AB, TO-263AB and TO-3PW packages

Applications:

  • Telecom power supplies
  • Industrial

MCW 0406 AT
Professional and Precision Wide-Terminal Thin Film Chip Resistors

Datasheet Buy Now

Features:

  • Rated dissipation: up to 300 mW
  • Superior temperature cycling robustness
  • AEC-Q200 qualified
  • Precision (± 0.1 % and TCR ± 25 ppm/K): down to 1 Ω

Applications:

  • Automotive
    - Xenon and LED lighting systems
    - ECUs and gear-box controls
  • Industrial
    - Energy measurement
    - Power supplies

TrenchFET® Gen IV MOSFETs
Next-Generation Technology Lowers On-Resistance Down to 0.00135 Ω at VGS = 4.5 V

Datasheet Buy Now

Features:

  • Next-generation technology optimizes several key specifications:
    - Down to ultra-low 0.00135 Ω at VGS = 4.5 V and 0.001 Ω at VGS = 10 V
    - Very low Qgd and exceptionally low Qgd/Qgs ratio: < 0.5
    - Improved immunity to CdV/dt gate coupling
  • 30 V to 60 V options
  • Thermally enhanced PowerPAK® packaging increases system power density
    - Larger current handling capability with PowerPAK® SO-8
    - Achieve equal or less power loss in 1/3 the footprint area with PowerPAK® 1212-8
    - PowerPAIR® reduces space and increases performance over two discretes

Applications:

  • Telecom power supplies
  • Industrial

IHLP-6767GZ-5A
High-Temperature IHLP® Inductor with 155 °C Continuous Operation

Datasheet Buy Now

Features:

  • Largest, highest-current IHLP® power inductor available
  • 155 °C continuous operation, excursions up to 170 °C
  • Automotive grade, built to AEC-Q200 specifications
  • High current: up to 53 A at 1.0 µH

Applications:

  • Automotive
    - High-current noise filters for motor control applications
    - Start/Stop circuits or voltage stabilization circuits
    - High-current DC/DC converters
    - LED driver circuits
  • High-current DC/DC converters up to 1.0 MHz
  • High-current filter inductor applications

Resources:

 

eSMP® Series
SlimSMA™ and SMPD for Rectifiers and Transient Voltage Suppressors

Datasheet Buy Now

Features:

  • Very low profile surface-mount package DO-221AC (SlimSMA) with typical height of 0.95 mm
    - Footprint is compatible with SMA
  • Very low profile SMPD surface-mount package with typical height of 1.7 mm
  • PPPM: 600 W at 10/1000 µs for SMA6F TVS in SlimSMA
  • Provides stand-off voltage VWM = 5 V to 20 V option for SMA6F TVS in SlimSMA
  • TJ max of 175 °C for SMA6F TVS and SE2(3)0AFJ standard rectifiers in SlimSMA
  • Low forward voltage drop down to 0.42 V (typical) at 15 A, 125 °C for V30DL50C, 50 V TMBS® in SMPD
  • Low forward voltage drop down to 0.37 V (typical) at 3 A for VSSAF3L45 and VSSAF5L45, 45 V TMBS® in SlimSMA
  • ESD capability for SE20AFJ and SE30AFJ, 600 V standard rectifiers in SlimSMA

Applications:

  • Consumer, computer, industrial, telecommunications, and automotive applications

LPS 1100
Industry-First High-Power 1100 W Thick Film Resistor

Datasheet Buy Now


Features:

  • Very high power dissipation for small size (60 mm x 57 mm) and weight (79 g)
  • 1100 W at 25 °C heatsink temperature
  • Non-inductive below 0.1 µH
  • High pulse up to 1K1 joules
  • High dielectric strength up to 12 KVRMS

Applications:

  • Chopper resistor for wind applications
  • Precharge and discharge for EV/HEV
  • Snubber resistors
  • Braking systems

Resources:

 

E Series High-Voltage MOSFETs
Next-Generation 600 V and 650 V Super Junction MOSFETs

Datasheet Buy Now


Features:

  • Increased current density over S Series with a 30 % reduction in specific on-resistance for reduced conduction losses
  • Improved gate charge and low figure of merit (FOM) lower switching losses
  • High EAS capability and 100 % avalanche tested
  • Variety of packaging options including TO-220, TO-220 FullPAK, TO-247AC/AD, D2PAK, DPAK, IPAK, and PowerPAK® 8x8

Applications:

  • Telecommunications
    - Server power supplies
  • Computer and consumer
    - ATX, adaptors
  • Lighting
    - HID, LED, and fluorescent
  • Industrial
    - Welding, battery chargers, UPS, induction heating
  • Renewable energy
    - Central/micro inverters for solar (PV inverters)

T16
High-Performance, Axial Leaded, Wet Tantalum Capacitor

Datasheet Buy Now


Features:

  • High capacitance, hermetic tantalum case
  • 6 V to 125 V ratings, operating temperature: - 55 °C to + 125 °C
  • 1.5 V reverse capable
  • 50 g sine, 27.7 g random vibration
  • 300 thermal shocks

Applications:

  • Avionics, military, and space
    - Decoupling
    - Filtering
    - Energy hold-up

SiP32458/SiP32459
20 mΩ Slew Rate Controlled Load Switches in WCSP6

Datasheet Buy Now


Features:

  • Wide operation voltage range: 1.5 V to 5.5 V
  • Low, flat, 20 mΩ RDS(on) in the 3 V to 5.5 V range
  • Low quiescent current of 8 µA
  • Low logic control enabled with integrated pull-down resistor
  • Reverse current blocking when disabled (SiP32458)
  • Integrated output discharge switch (SiP32459)
  • Enable with integrated pull-down resistor
  • Tiny 1 mm x 1.5 mm 6-bump WCSP with top lamination for enhanced ruggedness

Applications:

  • Battery-operated devices
  • Smartphones, mobile phones, and portable media players
  • Notebooks, ultrabooks, and tablets
  • GPS, PMP, and game consoles
  • Medical and healthcare equipment
  • Industrial and instrumentation

VJ HIFREQ Series (MLCC RF Capacitors)
Surface-Mount Multilayer Ceramic Chip Capacitors for High-Frequency Applications

Datasheet Buy Now

Features:

  • Case sizes: 0402, 0603, and 0805
  • Low dissipation factor: < 0.05 %
  • High Q: > 2000
  • Ultra-stable dielectric material
  • Various termination finishes to serve different applications: lead (Pb)-free, lead-bearing, silver-palladium, and non-magnetic
  • Wet build process with reliable Noble Metal Electrode (NME) system

Applications:

  • Broadband wireless communications
  • Satellite communications
  • VolP networks and cellular base stations
  • Subscriber-based wireless devices

Resources:

 

 
 

Brochures:

Super 12 Featured Products 2013