![]() |
SiP32452, SiP32453 Load Switch |
|
|
|
Vishay's SiP32452 and SiP32453 are 1 V, 55 mΩ load switches in MICRO FOOT® packages |
|
SiP32452 and SiP32453 have a low input logic control threshold that can interface with low voltage control GPIO's directly without extra level shifting or drivers. There is a pull down at this EN logic control pin. Turn on time is fast, less than 25 µs typically for input voltage of 1.2 V or higher. SiP32452 has a fast turn off delay time of less than 1 µs, while the SiP32453 features a guaranteed turn off delay of greater than 30 μs, typically 90 µs. Both SiP32452 and SiP32453 are available in compact wafer level CSP package, MICRO FOOT® 4 bumps 0.8 mm x 0.8 mm with 0.4 mm pitch. Datasheet |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| SIP32452DB-T2-GE1CT-ND | SIP32452DB-T2-GE1 | IC LOAD SWITCH 4MICROFOOT |
| SIP32453DB-T2-GE1CT-ND | SIP32453DB-T2-GE1 | IC LOAD SWITCH 4MICROFOOT |

Quick Links: