TT Electronics/Optek Technology Supplier Page

OPI1268S Super Blue Optoisolator


TT electronics / OPTEK Technology introduces the OPI1268S
Super Blue optoisolator.


Offering power electronics design engineers a high voltage optoisolator designed for use in harsh environments and explosion proof applications, TT electronics / OPTEK Technology introduces the OPI1268S Super Blue optoisolator.

This high speed optoisolator is designed for high voltage power isolation in applications requiring sealing against dust and liquids as well as in electrical equipment in potentially explosive atmospheres such as transportation systems, hybrid vehicles, medical devices and industrial control/safety systems.

OPTEK Technology’s OPI1268S carries UL, VDE certifications and IP65 compliance with ATEX/IECx certification pending.
TT Electronics/Optek's OPI1268S

Features Applications
  • 20 KV isolation
  • 30 KV/uS dv/dt immunity
  • 2 Mbit/s transfer rate
  • Creepage path: 24 mm
  • TTL compatible
  • 6 Axis / 10GRMS load rating
  • tPHL-tPLH ≤ 50 ns
  • Transportation systems
  • PC board power systems
  • Hybrid vehicle systems
  • Medical systems
  • Control systems
    RoHS Compliant

Digi-Key P/N Manufacturer P/N Description  
365-1562-ND OPI1268S ISOLATOR 20KVDC 1CH OPEN COL Datasheet