|
|
|
|
TI has the Industry’s Broadest Wireless Connectivity Portfolio Differentiate your designs with the right wireless connectivity solutions. Texas Instruments delivers the industry's broadest portfolio of wireless connectivity products,technologies and solutions. Optimized for TI's embedded processing portfolio and paired with resources that make development fast and easy, TI's wireless connectivity solutions simplify design and speed time-to-market. CC3000 FRAM Evaluation Module Kit CC3000FRAMEMK
The CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for the MSP430 FRAM MCUs and TI's Simplelink Wi-Fi that includes all of the necessary hardware and software to get started quickly. SimpleLink™ CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost/low-power MCU. The kit also allows users to take advantage of the new gnereation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM). Performance Line Development Kit CC1120DK
The CC1120 development kit provides a complete hardware performance testing and software development platform for TI's Sub-1 GHz Performance Line devices. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. This kit supports 868MHz and 915MHz. Additional Evaluation Module Kits can be purchased separately to support other frequencies. CC2540 Mini Development Kit CC2540DK-MINI
The CC2540DK-MINI development kit provides a working reference design for software development of single-mode Bluetooth® low energy (BLE) applications based on the Texas Instruments CC2540. The included “keyfob” board operates as a BLE peripheral device, and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments CC2540 BLE stack can be tested and verified while developing custom applications. PurePath Wireless Headset Development Kit CC85XXDK-HEADSET
The CC85XX Headset board reference design contains production material i.e., schematics, layout files, gerbers and BOM for the boards used in the CC85XXDK-HEADSET Development Kit. The design files are supplied as Gerbers, PDF-files and in Cadstar format. The reference design demonstrates good design techniques for RF and Audio layout and decoupling. For optimum RF and audio performance, the design should be copied as accurately as possible. Applications supported with the design:
CC2530 Mini ZNP Kit CC2530ZDK-ZNP-MINI
The CC2530 ZigBee Network Processor Mini Development Kit is the perfect introduction to ZigBee wireless sensor networks! The CC2530ZNP Mini Development Kit is designed for engineers who want to get familiar with the ZigBee Network Processor concept without having to port a lot of software to get up and running. The ZigBee Network Processor allows adding ZigBee interface to any application using a simple serial interface. EZ430-RF256x Bluetooth Evaluation Tool EZ430-RF256X
The eZ430-RF256x is a complete TI Bluetooth® evaluation and demonstration tool for the MSP430 and TI's Bluetooth that includes all the necessary hardware and software in a convenient USB stick. The tool includes a USB-powered emulator to program and debug your application and two Bluetooth target boards featuring the highly integrated MSP430BT5190 ultra-low-power MCU & Panasonic PAN1323 module. The required embedded software comes pre-flashed on the MSP430 device for ease of use out of the box. The tool also comes with a sample PC game that you can play using the target board as a remote controller. Users may download the eZ430-RF256x Software Development Kit (SDK) to develop and instantly demonstrate Bluetooth applications using the included battery expansion board and AAA batteries. The eZ430-RF256x SDK includes MindTree's Ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS. CC1110 Mini Development Kit 868/915 MHz CC1110DK-MINI-868
The CC1110 Mini Development kit is an inexpensive and flexible development platform for TI's CC1110Fx RF System-on-Chip solution. The CC1110Fx features a 26MHz single-cycle 8051 microcontroller with integrated CC1101 RF transceiver, FLASH, RAM, 5 DMA channels, ADC, PWM, UART, SPI, I2S, 4 timers, and 21 GPIO pins. This kit is all you need to build a prototype of a wireless sensor node application! CC1120 Evaluation Module Kit 420-470MHz CC1120EMK-420-470
The CC1120 Evaluation Module Kit for 420-470 MHz can be used in conjunction with the CC1120 Development Kit to evaluate the performance of the Perfomance Line RF-IC at this particular frequency. The CC1120DK is required for operation and needs to be ordered separately. Kit contents:
PurePath Wireless Development Kit CC85XXDK
CC85XXDK will let the user fully evaluate PurePath Wireless technology and the CC8520 for wireless audio applications. Audio interfaces available with the kit include S/PDIF optical + coax input/output, line input/output, headphone output and microphone input. A TLV320AIC3101 audio codec is mounted on the PurePath Wireless Audio Evaluation Board, which also has connectors compatible with other TI Codecs. CC85XXDK works with PurePath Wireless Configurator PC tool which helps designers configure and test PurePath Wireless Audio devices. PAN1323 Bluetooth Evaluation Module Kit PAN1323EMK
The PAN1323 Evaluation Module Kit (kit) is a highly versatile, advanced TI Bluetooth ® development tool. The kit, when coupled with 2 MSP430F5438A Experimenter boards, enables early software and hardware prototyping capabilities for wireless embedded applications. Users may download the Bluetooth software named MSP430+CC2560 Software Development Kit (SDK) which includes Mindtree's Ethermind Bluetooth stack, serial port profile (SPP) and embedded sample applications running on Free RTOS. One of the sample applications uses the accelerometer onthe Experimenter board to remotely control a PC based game. The SDK also includes sample applications for transmitting temperature readings between Bluetooth devices and displaying RF link quality parameters on the Experimenter board LCD. The combination of sample applications in source format and the peripheral rich Experimenter board makes this platform a versatile tool for extensive prototyping and easy development of applications that want to use Bluetooth connectivity. CC1120 Evaluation Module Kit 868-915MHz CC1120EMK-868-915
The CC1120 Evaluation Module Kit for 868-915 MHz can be used in conjunction with the CC1120 Development Kit to evaluate the operation of the Perfomance Line RF-IC at these particular frequency bands. The CC1120DK is required for operation and needs to be ordered separately. Kit contents:
Debugger and Programmer for RF System-on-Chips CC-DEBUGGER
The CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips. It can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for flash programming. The CC Debugger can also be used for controlling selected devices from SmartRF Studio. Contents in the box:
|
Texas Instruments Part SearchProduct Training Modules:Introduction to Wi-Fi Technology What is BluetoothFeatured Videos: |
![]() |
|

Quick Links: