![]() |
UCC25230 PWM Converter |
|
|
Texas Instruments' 12 V to 105 V input, 0.2 A output switching converter |
Texas Instruments' UCC25230 is a highly integrated PWM converter operating as an isolated forward flyback. It has integrated high-side and low-side power switches and the control circuit includes all key converter functions. The power stage requires only one multiple winding coupled inductor and a few output capacitors for the complete solution. Voltage-mode feed-forward control with external compensation allows optimal output filter selection over a wide input voltage range. The UCC25230 has fixed frequency set internally at 380 kHz. It also includes input voltage UVLO and OVLO comparators with hysteresis as well as an input-good, open-collector output signal which can be used to enable PWM controllers. UCC25230 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Input | Package | |
| UCC25230DRMT | 296-29900-2-ND | Tape & Reel | 12 V ~ 75 V | 8-VDFN exposed pad |
|
| 296-29900-1-ND | Cut Tape | ||||
| 296-29900-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| UCC25230EVM-754 | 296-30213-ND | This EVM is to help evaluate the UCC25230 PWM device in a forward-flyback or flyback DC-to-DC converter topology for a 48 V telecom biasing supply. The targeted application is telecom module design with nominal 48 V input. The EVM is a dual-output converter. Each channel is nominal 12 V and 65 mA for a total output power of 1.5 W. The design is made on a small footprint and low profile, the effective circuit area for the bias portion is 0.6" x 0.5" x 0.15" (L x W x H). |

Quick Links: