- Supports near field communication (NFC) standards NFCIP-1 (ISO/IEC 18092) and NFCIP-2 (ISO/IEC 21481)
- Completely integrated protocol handling for ISO15693, ISO18000-3, ISO14443A/B, and FeliCa
- Integrated encoders, decoders, and data framing for NFC initiator, active and passive target operation for all three bit rates (106 kbps, 212 kbps, 424 kbps) and card emulation
- RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
- RF field detector for NFC physical collision avoidance
- Integrated state machine for ISO14443A anticollision (broken bytes) operation (transponder emulation or NFC passive target)
- Input voltage range: 2.7 VDC to 5.5 VDC
- Programmable output power: +20 dBm (100 mW),
+23 dBm (200 mW)
- Programmable I/O voltage levels from 1.8 VDC to 5.5 VDC
|
- Mobile devices (tablets, handsets, etc.)
- Secure pairing (Bluetooth, WiFi, other paired wireless networks)
- Public transport
- Event ticketing
- Passport reader systems
- Payment (POS) reader systems
- Short range wireless communication tasks (firmware updates)
- Product identification or authentication
- Medical equipment
- Consumables
- Access control, digital door locks
- Sharing of electronic business cards
|