![]() |
TPS92070 LED Lighting Controller |
|
|
Texas Instruments' high-efficiency integrated dimming LED lighting controller |
Texas Instruments' TPS92070 is an advanced PWM controller ideal for use in low-power, offline, LED lighting applications. The integrated dimming interface circuit of the TPS92070 features a non‐dissipative dimmer trigger control circuit. The TPS92070 controller provides DC LED current with no photometric ripple effects. The DC current also results in higher efficacy of the LEDs. The TPS92070 provides exponentially controlled light output based on the external dimmer position. High power factor is achieved with a valley fill circuit. Once a leading-edge dimmer is detected, the TPS92070 sets an output to disable the PFC circuit and thus optimizes driver operation. The LED current sense precision error amplifier implements deep dimming. TPS92070 Datasheet Product Training Module - TPS92070 LED Controller |
| Features and Applications | |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Supply | Package | |
| TPS92070PWR | 296-29546-2-ND | Tape & Reel | 9 V ~ 21.5 V | 16-TSSOP (0.173", 4.40 mm width) |
|
| 296-29546-1-ND | Cut Tape | ||||
| 296-29546-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS92070EVM-648 | 296-29683-ND | This evaluation module uses the TPS92070 high efficiency integrated dimming LED lighting driver controller in a low power offline flyback converter to provide 370 mA to the on-board LED load. The input accepts a nominal 50 Hz, 230 VAC input voltage. The TPS92070EVM-648 is designed to be used with a leading edge triac dimmer switch in series with the input voltage to control the lumen output of the LEDs. The integrated dimming interface circuit on the TPS92070 provides exponentially controlled light output based on the external dimmer position. |
| Please visit Digi-Key's Lighting Solutions Tech Zone to learn more about TI's lighting products. |

Quick Links: