![]() |
TPS62160 Step-Down Converter |
|
|
Texas Instruments' 3 V to 17 V, 1 A step-down converter with DCS-Control™ |
Texas Instruments' TPS62160 is an easy-to-use, synchronous step down DC-DC converter optimized for applications with high power density. A high switching frequency of typically 2.25 MHz allows the use of small inductors and provides fast transient response, as well as high output voltage accuracy by utilization of the DCS-Control topology.With its wide operating input voltage range of 3 V to 17 V, the devices are ideally suited for systems powered from either a Li-Ion or other battery, as well as from 12 V intermediate power rails. It supports up to 1 A continuous output current at output voltages between 0.9 V and 6 V (with 100% duty cycle mode). TPS62160 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Switching Frequency |
Package | |
| TPS62160DGKT | 296-30318-2-ND | Tape & Reel | 2.25 MHz | 8-TSSOP, 8-MSOP (0.118", 3.00 mm width) |
|
| 296-30318-1-ND | Cut Tape | ||||
| 296-30318-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS62160EVM-627 | 296-30410-ND | Evaluation Module for TPS62160-627 |

Quick Links: