![]() |
TPS62125 Step-Down Regulator |
|
|
Texas Instruments' devices are dedicated to energy sources like solar, thermal, and vibration harvestersTexas Instruments' TPS62125 complements TI’s portfolio of special function DC/DC converters. The devices are dedicated to energy sources like solar, thermal, vibration harvesters, and others. TPS62125 provides high efficiency over the entire load and supply voltage range. In addition, it offers high design flexibility through its adjustable ENABLE threshold and hysteresis. TPS62125 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Input / Output |
Package | |
| TPS62125DSGT | 296-30461-2-ND | Tape & Reel | 3 V ~ 17 V / 1.2 V ~ 10 V |
8-WFDFN exposed pad |
|
| 296-30461-1-ND | Cut Tape | ||||
| 296-30461-6-ND | Digi-Reel® |

Quick Links: