![]() |
TPS6209x Step-Down Converter |
The TPS6209x family complements TI’s portfolio of general purpose, high output current 3A synchronous step-down converters |
Texas Instruments' TPS6209x device family is a high-frequency, high efficiency synchronous step down converter optimized for small solution size, suitable for battery powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.8 MHz/1.4 MHz and automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates output capacitors ranging from 10 µF up to 150 µF and beyond. Using the DCS™Control topology the device achieves excellent load transient performance and accurate output voltage regulation. TPS6209x Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Output Type |
Voltage - Output |
Package | |
| TPS62091RGTT | 296-30384-2-ND | Tape & Reel | Fixed | 3.3 V | 16-VFQFN exposed pad |
|
| 296-30384-1-ND | Cut Tape | |||||
| 296-30384-6-ND | Digi-Reel® | |||||
| TPS62092RGTT | 296-30385-2-ND | Tape & Reel | Fixed | 2.5 V | ||
| 296-30385-1-ND | Cut Tape | |||||
| 296-30385-6-ND | Digi-Reel® | |||||
| TPS62093RGTT | 296-30386-2-ND | Tape & Reel | Fixed | 1.8 V | ||
| 296-30386-1-ND | Cut Tape | |||||
| 296-30386-6-ND | Digi-Reel® | |||||
| TPS62090RGTT | 296-30383-2-ND | Tape & Reel | Adjustable | 0.8 V ~ 6 V | ||
| 296-30383-1-ND | Cut Tape | |||||
| 296-30383-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS62090EVM-063 | 296-30325-ND | Evaluation Module for TPS62090-063 |

Quick Links: