![]() |
TPS53353 High-Efficiency Buck Converter |
|
|
Texas Instruments' high-efficiency 20 A synchronous buck converter in PowerStack™ package |
Texas Instruments' TPS53353 is a D-CAP™ mode, 20 A synchronous switcher with integrated MOSFETs. It is designed for ease of use, low external component count, and space-conscious power systems. This device features 5.5 mΩ / 2.2 mΩ integrated MOSFETs, accurate 1%, 0.6 V reference, and integrated boost switch. A sample of competitive features include: 3 V to 15 V wide conversion input voltage range, very low external component count, D-CAP™ mode control for super-fast transient, auto-skip mode operation, internal soft-start control, selectable frequency, and no need for compensation. TPS53353 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Input | Package | |
| TPS53353DQPT | 296-29762-2-ND | Tape & Reel | 3 V ~ 15 V | 22-LFDFN Exposed pad |
|
| 296-29762-1-ND | Cut Tape | ||||
| 296-29762-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS53353EVM-744 | 296-30038-ND | The TPS53353EVM-744 is designed to use a regulated 12 V bus to produce a regulated 1.5 V output at up to 20 A of load current. It is designed to demonstrate the TPS53353 in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS53353. |

Quick Links: