![]() |
TPS2051C USB Power Distribution Switch |
|
|
Texas Instruments' single channel, current-limited USB power distribution switch |
Texas Instruments' TPS2051C power-distribution switch family is intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. This family offers multiple devices with fixed current-limit thresholds for applications between 0.5 A and 2 A. The TPS2051C family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5 V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off. TPS2051C Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Input | Package | |
| TPS2051CDBVT | 296-29759-2-ND | Tape & Reel | 4.5 V ~ 5.5 V | SC-74A, SOT-753 | |
| 296-29759-1-ND | Cut Tape | ||||
| 296-29759-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS2051CDBVEVM-636 | 296-30039-ND | The TPS20xxCDBVEVM-636 is an evaluation module (EVM) for the Texas Instruments family of single-channel, current-limited, power distribution switches. This EVM operates over a 4.5 V to 5.5 V range and provides a continuous output current of up to 2 A. Test points provide convenient access to all critical node voltages. |

Quick Links: