Texas Instruments' complete single-chip solution for USB charger port protection
Texas Instruments' TPD4S014 is a single-chip solution for USB charger port protection. This device offers low capacitance TVS type ESD clamps for the D+, D- and standard capacitance for the ID pin. On the VBUS pin, this device can handle over-voltage protection up to 28 V. The over voltage lock-out feature ensures that if there is a fault condition at the VBUS line, the TPD4S014 is able to isolate the VBUS line and protects the internal circuitry from damage. TPD4S014 Datasheet |