|
|
TI's High Bay LED
|
|
|
TI and National's winning combo features the UCC28810 LED Driver and
|
Texas Instruments' UCC28810 is a general lighting power controller for low to medium power lumens applications requiring power factor correction and EMC compliance. It is designed for controlling a flyback, buck, or boost converter operating in critical conduction mode. The UCC28810EVM-003 is a 110 W offline AC-to-DC LED current driver with power factor correction. This design utilizes a three stage approach with a universal input boost PFC stage, a low-side buck stage providing a controlled current source and a half-bridge DC transformer stage to provide isolation to four LED strings. TI/National Block Diagram |
The TPS92020 is a high-performance resonant-switching LED driver controller. It is designed for use in higher power LED lighting systems. The TPS92020 uses resonant switching in an LLC topology to achieve a very high efficiency compared to traditional half-bridge converters. The programmable dead time enables zero-voltage switching with minimum magnetizing current, maximizing system efficiency across a variety of applications. |
National Semiconductor's LM3409HV is a P-channel MosFET (PFET) controller for step-down (buck) current regulators. It offers wide input voltage range, high-side differential current sense with low adjustable threshold voltage, fast output enable/disable function and a thermally enhanced eMSOP-10 package. These features combine to make the LM3409HV ideal for use as a constant current source for driving LEDs where forward currents up to 5 A are easily achievable. |
| UCC28810 Features | TPS92020 Features | LM3409HV Features |
|
|
|
| Buy Now |
| * Available in Tape & Reel, Cut Tape and Digi-Reel® |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| * 296-23905-2-ND | UCC28810DR | LED Driver, Linear, 8-SOIC | |
| 296-27162-5-ND | UCC28810D | LED Driver, Linear, 8-SOIC | |
| 296-27449-ND | UCC28810EVM-003 | Evaluation Module for UCC28810 | |
| * 296-27846-2-ND | TPS92020DR | LED Resonant Controller, 8-SOIC | |
| * LM3409HVMYTR-ND | LM3409HVMY/NOPB | LED Driver High Bright, 10-MSOP |

Quick Links:







The TPS92020 is a high-performance resonant-switching LED driver controller. It is designed for use in higher power LED lighting systems. The TPS92020 uses resonant switching in an LLC topology to achieve a very high efficiency compared to traditional half-bridge converters. The programmable dead time enables zero-voltage switching with minimum magnetizing current, maximizing system efficiency across a variety of applications.