![]() |
LM48901 Quad Class D Spatial Array |
|
|
Texas Instruments' amplifier creates an enhanced sound stage for portable multimedia devicesTexas Instruments' LM48901 is a quad Class D amplifier that utilizes Texas Instruments’ proprietary spatial sound processor to create an enhanced sound stage for portable multimedia devices. The Class D output stages feature Texas Instruments’ edge rate control (ERC) PWM architecture that significantly reduces RF emissions while preserving audio quality and efficiency. The LM48901’s flexible I²S interface is compatible with standard serial audio interfaces. A stereo differential-input ADC gives the device the ability to process analog stereo audio signals. LM48901 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Package | Voltage - Supply | |
| LM48901RL/NOPB | LM48901RL/NOPBTR-ND | Tape & Reel | 36-WFBGA | 2.7 V ~ 5.5 V | |
| LM48901RL/NOPBCT-ND | Cut Tape | ||||
| LM48901RL/NOPBDKR-ND | Digi-Reel® | ||||
| LM48901SQE/NOPB | LM48901SQE/NOPBTR-ND | Tape & Reel | 32-WFQFN Exposed pad |
||
| LM48901SQE/NOPBCT-ND | Cut Tape | ||||
| LM48901SQE/NOPBDKR-ND | Digi-Reel® |

Quick Links: