EZ430-RF2500-SEH Solar Energy Harvesting Development Tool |
|
|
|
|
The eZ430-RF2500-SEH is a complete Solar Energy Harvesting development kit to help create a perpetually powered wireless sensor network based on the ultra-low-power MSP430 microcontroller. The Solar Energy Harvester module includes a high-efficiency solar (2.25x2.25”) panel optimized for operating indoors under low-intensity fluorescent lights, which provide enough power to run a wireless sensor application with no additional batteries. Inputs are also available for external energy harvesters such as thermal, piezoelectric, or another solar panel. The system also manages and stores additional energy in a pair of thin-film rechargeable EnerChips from Cymbet which are capable of delivering enough power for 400+ transmissions. The EnerChips act as an energy buffer that stores the energy while the application is sleeping and has light available to harvest. The batteries are environmentally friendly and can be recharged thousands of times. They also have a very low self discharge, which is vital for a no-power, energy harvesting system. |
What's Included
|
Part Numbers
|
Texas Instruments
Part Number |
Digi-Key
Part Number |
Description
|
|
eZ430-RF2500-SEH
|
A complete Solar Energy Harvesting development kit to help create a perpetually powered wireless sensor network based on the ultra-low-power MSP430 microcontroller.
|
| Related Part Numbers |
|
Texas Instruments
Part Number |
Digi-Key
Part Number |
Description
|
|
eZ430-RF2500T
|
This target board is an out-of-the-box wireless system that may be used with the USB debugging interface, as a stand-alone system with or without external sensors, or incorporated into an existing design
|
|
|
eZ430-RF2500
|
This is a complete USB-based MSP430 wireless development tool that provides all of the hardware and software to evaluate the MSP430F2274 microcontroller and CC2500 2.4-GHz wireless transceiver.
|

Quick Links: